Overview of SN65HVD1780DR by Texas Instruments
The SN65HVD1780DR is a 70-V fault-protected RS-485 transceiver that operates within a temperature range of -40°C to 105°C. Designed by Texas Instruments, this part primarily serves the RS-422 and RS-485 communication standards, offering robust data transmission capabilities up to 115 Kbps. The device is housed in an 8-SOIC package, making it suitable for applications with space constraints.
It features a single driver and receiver configuration, with each driver capable of differential signaling. This allows for improved noise immunity and longer communication distances. The supply voltage range for the SN65HVD1780DR spans from 3.15V to 5.5V, making it versatile for various operating conditions. The device also complies with RoHS standards and is marked as lead-free.
Key attributes include:
- Driver number of bits: 1
- Receiver number of bits: 1
- Input characteristics: Differential Schmitt trigger
- Output characteristics: Differential, with a minimum output swing of 0.8V
- Maximum supply current: 6 mA
- Receive and transmit delays: 200 ns and 2000 ns, respectively
As of the current writing, the SN65HVD1780DR remains in active production and offers a moisture sensitivity level of 1, highlighting its stability under standard handling conditions. This part aligns with EIA-485-A and TIA-485-A interface standards, making it a reliable choice for numerous applications in industrial communications.
Industry Applications for SN65HVD1780DR
The SN65HVD1780DR might find potential applications across various industries due to its robust specifications and capabilities. Here are a few possible use cases:
- Industrial Automation: This part could be utilized in automated systems for data acquisition, where reliable and efficient communication between devices is crucial. The SN65HVD1780DR’s fault protection feature may enhance system reliability in harsh industrial environments.
- Renewable Energy: In solar and wind energy systems, the SN65HVD1780DR might facilitate communication between inverters and monitoring systems, ensuring data integrity over long distances. The high operating temperature range could also benefit outdoor deployments where temperature extremes are common.
- Robotics and Drones: The device may be employed in robotic control systems or drone communications, where lightweight and compact components are essential. With its low power consumption and compact footprint, it could contribute to the overall efficiency of these systems.
These potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments is a significant player in the semiconductor industry, particularly known for its development of integrated circuits for various applications. The company’s product lineup includes a wide range of Line Driver or Receivers, which are essential in data communication systems. The SN65HVD1780DR fits seamlessly into this category, providing solutions for robust communications in industrial settings.
Texas Instruments manufactures several similar parts, focusing on efficiency, reliability, and compliance with industry standards. The company’s commitment to innovation ensures that their products, including the SN65HVD1780DR, consistently meet the evolving needs of engineers and designers in various sectors.
Research Price and Stock for SN65HVD1780DR by Texas Instruments on Findchips.com
For those interested in purchasing the SN65HVD1780DR, it is advisable to research current stock and pricing on Findchips. This platform provides comprehensive data on availability and price comparisons across multiple distributors. You can find the Line Driver or Receivers category to explore alternative parts that might be offered by Texas Instruments or other manufacturers.
The SN65HVD1780DR has been historically available through various distributors, including:
- Win Source Electronics
- Mouser Electronics
- DigiKey
- Arrow Electronics
However, stock levels can fluctuate, so potential buyers should check Findchips to obtain the most accurate and up-to-date information regarding availability and pricing.