SN65HVD233DR by Texas Instruments

Overview of SN65HVD233DR by Texas Instruments

The SN65HVD233DR is a 3.3 V CAN (Controller Area Network) transceiver from Texas Instruments, designed for high-speed communication and data transfer in automotive and industrial environments. This integrated circuit (IC) is specifically engineered to operate over a wide temperature range from -40°C to 125°C, making it suitable for harsh environment applications. Featuring a standby mode and loopback functionality, the SN65HVD233DR supports low-power operations and system diagnostics respectively. This device comes in a small outline integrated circuit (SOIC) package with an 8-pin configuration.

In terms of its electrical specifications, the SN65HVD233DR boasts a data rate of up to 1000 Mbps, which is ideal for high-speed communication requirements. It operates with a nominal supply voltage of 3.3 V and has a maximum supply current of 6 mA. The part is provided in a GREEN, PLASTIC, MS-012AA SOIC-8 package with a moisture sensitivity level of 1, indicating its robustness against moisture-induced damage during solder reflow processes. Furthermore, its terminal finish of Nickel Palladium Gold (NiPdAu) offers excellent durability and reliability for solder joints. The part is compliant with RoHS, REACH, and carries an EAR99 ECCN code, highlighting its adherence to environmental and export regulations.

Industry Applications for SN65HVD233DR

The SN65HVD233DR’s design and specifications make it potentially suitable for a myriad of applications across various industries. Here are some conceptual industry applications, emphasizing that these are illustrative and require thorough verification by engineering and design teams against specific application needs and standards:

  • Industrial Automation: Devices like programmable logic controllers (PLCs) and industrial communication gateways might benefit from the SN65HVD233DR’s robust data transfer capabilities and wide operating temperature range.
  • Automotive: Given its operational temperature range and high data rate, the SN65HVD233DR could potentially be used in vehicle diagnostics, body control modules, and in-vehicle networking systems that require reliable communication under varying environmental conditions.
  • Telecommunications: Network equipment, such as routers and switches that need high-speed data communication interfaces, might incorporate the SN65HVD233DR.
  • Electronic Manufacturing: Test and measurement equipment used in electronic manufacturing could utilize the SN65HVD233DR for interfacing and data communication between devices.
  • Consumer Electronics: High-performance computing devices and gaming consoles requiring high-speed data transmission could find the SN65HVD233DR beneficial for internal communication networks.

Note that these potential industry applications are hypothetical and necessitate detailed analysis by professional teams for conformity with industry norms and precise application prerequisites.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures analog ICs, digital signal processors, and other semiconductor-based devices. In the sphere of Network Interfaces and Telecommunication Circuits, TI has established itself as a significant player, offering a broad range of products that cater to the evolving needs of the communications industry. The SN65HVD233DR is just one example of TI’s commitment to providing innovative solutions for data communication and networking. Texas Instruments is known for its stringent quality standards and the ability to produce parts that meet the diverse requirements of industries ranging from automotive and industrial to consumer electronics and telecommunications.

Where to Find SN65HVD233DR by Texas Instruments

To procure the SN65HVD233DR for your project, visit findchips.com, where you can search for this part across multiple distributors to compare current stock levels and pricing. Findchips.com also allows you to research Network Interfaces and find alternative parts that might be offered by Texas Instruments or other manufacturers. Key distributors that have historically carried the SN65HVD233DR include Mouser Electronics, DigiKey, TME, and Quest Components, among others. However, for the most up-to-date availability and pricing information, directly visiting findchips.com is recommended.

Compare pricing for SN65HVD233DR and other Network Interfaces / Telecommunication Circuits at findchips.com