SN65HVD233HD by Texas Instruments

Overview of SN65HVD233HD by Texas Instruments

The SN65HVD233HD is a high-temperature 3.3-V CAN transceiver packaged in an 8-SOIC format. This integrated circuit (IC) functions as a half-duplex transceiver, enabling communication over Controller Area Network (CAN) protocols. It operates efficiently within a wide temperature range, from -55 °C to 175 °C, making it suitable for applications requiring high thermal performance. This part is designed to operate with a nominal supply voltage of 3.3 V, accommodating various industrial and automotive applications where space is limited.

With a data rate capability of up to 1000 Mbps, the SN65HVD233HD allows for quick data transmission essential for real-time control and monitoring systems. The transceiver can support a wide range of applications owing to its compliance with different environmental and operational requirements. The part features eight terminals and is surface mountable, corresponding to its small outline package (SOIC) design. Additionally, the SN65HVD233HD meets the Pb-Free and RoHS compliance and is classified as an active part within the Texas Instruments lineup.

Industry Applications for SN65HVD233HD

The SN65HVD233HD might find utility across various industries due to its specifications and features. Here are several potential applications where this transceiver could be employed:

  • Automotive: This transceiver could potentially serve in automotive network systems that require high-temperature operation. Applications might include vehicular sensor networks, automotive diagnostics, and real-time data communication between electronic control units (ECUs). The longevity of the part at high temperatures could support the rigorous demands of automotive environments.
  • Industrial Automation: In industrial settings, the SN65HVD233HD could be utilized in programmable logic controllers (PLCs), motor control systems, and other automation equipment that depend on CAN communication. Its small size and robust temperature tolerance make it a candidate for application in confined spaces and harsh conditions.
  • Telecommunications: This part might be suitable for use in networking equipment, specifically in devices where CAN protocols are required for data exchange. Its data rate capabilities and temperature range could support applications in network diagnostics or remote monitoring setups.
  • Environmental Monitoring: Applications in environmental monitoring could benefit from the SN65HVD233HD, particularly in systems that measure environmental conditions in extreme temperatures. This could include weather stations or pollutant monitoring systems that utilize CAN to relay data.
  • Robotics and Drones: The potential integration of this transceiver in robotic systems for control and coordination over CAN networks could enhance performance in areas such as industrial robotics or autonomous drones. Its high data transmission rate may enable seamless communication between different components or systems.

It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments is a global semiconductor design and manufacturing company recognized for its comprehensive array of analog and embedded processing products. Within the domain of Network Interfaces, Texas Instruments delivers various solutions tailored for telecommunications and industrial applications. The SN65HVD233HD is one of several CAN transceivers the company produces, supporting high-temperature operations and various communication protocols.

In addition to the SN65HVD233HD, Texas Instruments manufactures a range of similar parts that cater to different power levels, data rates, and operating conditions, thereby ensuring that diverse engineering requirements can be fulfilled. Their portfolio continues evolving to address demands across various industry sectors while maintaining a commitment to quality and compliance.

Research Price and Stock for SN65HVD233HD by Texas Instruments on Findchips.com

For those interested in acquiring the SN65HVD233HD, it is advisable to research stock levels and pricing on Findchips.com. This platform aggregates data from various distributors, enabling users to compare availability and costs effectively.

The transceiver has been previously available at notable distributors such as Rochester Electronics, Mouser Electronics, and DigiKey. However, to get the most current stock status and pricing information, visiting Findchips is recommended. It can also be helpful for identifying alternate parts within the Network Interfaces subcategory offered by Texas Instruments or other manufacturers.

Compare pricing for SN65HVD233HD and other Network Interfaces / Telecommunication Circuits at findchips.com