SN65HVD234DR by Texas Instruments

Overview of SN65HVD234DR by Texas Instruments

The SN65HVD234DR is a 3.3V CAN transceiver designed for automotive and industrial applications that require fault tolerance and high noise immunity. This transceiver facilitates a Controlled Area Network (CAN) serial communication physical layer as per ISO 11898-2 standards. Equipped with transition-fault signaling via the CAN bus, it offers an operational data rate of up to 1 Mbps. Encased in an 8-SOIC package, it operates within a wide temperature range of -40 to 125 degrees Celsius, making it robust for harsh environments. It supports a supply voltage range from 3V to 3.6V and features a sleep mode for power saving, highlighting its efficiency in managing power consumption in embedded systems. Texas Instruments manufactures this transceiver, ensuring that it meets the high standards and robustness required by automotive and industrial applications.

Industry Applications for SN65HVD234DR

The versatility of the SN65HVD234DR opens it up to a wide range of applications across several key industries. This transceiver’s characteristics, such as its high data rate, robust performance across a wide temperature range, and power-efficiency features, make it a suitable choice for many applications. Here are some potential use cases:

  • Industrial Automation: In industrial environments, devices like sensors and actuators are often interconnected using CAN networks. The SN65HVD234DR could potentially be utilized in these networks, providing reliable data transmission between devices even in the presence of significant electrical noise.
  • Transportation and Logistics: Vehicle systems, including trucks and buses, may use the SN65HVD234DR for communication between various electronic control units (ECUs). Its temperature resilience and noise resistance are critical in the demanding conditions experienced in transportation applications.
  • Renewable Energy: Solar inverters and wind turbine controllers, which require reliable communication systems for operational efficiency and safety, might incorporate the SN65HVD234DR owing to its robustness and reliability in outdoor conditions.
  • Communication and Networking: Network equipment potentially uses the SN65HVD234DR for interfacing with CAN-based networking modules, facilitating reliable data exchange in communication infrastructures.
  • Automotive: Given its design for automotive applications, the SN65HVD234DR is suitable for in-vehicle networks to connect ECUs, sensors, and actuators, ensuring reliable performance under diverse environmental conditions.
  • Robotics and Drones: For robotics systems and unmanned aerial vehicles (UAVs) that rely on precise and robust control mechanisms, the SN65HVD234DR can offer a reliable communication backbone for sensors and motor controllers.

Note that these potential applications are conceptual and require thorough evaluation and testing by engineering and design teams to confirm suitability.

About Texas Instruments

Texas Instruments (TI) is a leading manufacturer in the semiconductor industry, renowned for its vast array of products, including analog ICs, embedded processors, and more. Within the realm of Network Interfaces and telecommunication circuits, TI has established a strong presence, delivering components that are critical for data communication across various sectors. The SN65HVD234DR is part of TI’s extensive portfolio, emblematic of the company’s commitment to providing innovative, resilient, and high-performance solutions for the telecommunications sector. TI’s offerings in this domain cater to a broad spectrum of applications, ranging from automotive networking to industrial communication systems, emphasizing the company’s role in advancing telecommunication technology.

Where to Find SN65HVD234DR by Texas Instruments

To procure the SN65HVD234DR for your projects, the recommended starting point is findchips.com. Here, you can find real-time availability and pricing from various distributors. Furthermore, for alternative parts within the Network Interfaces category that may suit different application specifics or budget constraints, findchips.com provides an extensive database from Texas Instruments and other manufacturers. Historically, this part has been available from distributors such as Win Source Electronics, Perfect Parts Corporation, LCSC, and CHIPMALL.COM LIMITED, among others. Although this listing represents previous availability, the most current stock levels and best pricing information can always be found on findchips.com.

Compare pricing for SN65HVD234DR and other Network Interfaces / Telecommunication Circuits at findchips.com