SN65HVD72DR by Texas Instruments

Overview of SN65HVD72DR by Texas Instruments

The SN65HVD72DR is a 3.3-V half-duplex RS-485 line transceiver with integrated IEC electrostatic discharge (ESD) protection, designed for bidirectional data communication on multipoint bus transmission lines. Manufactured by Texas Instruments, this component is housed in a compact 8-pin SOIC package, with specifications tailored for robust communication in harsh industrial environments. The device supports a communication speed up to 250 kbps and operates across a temperature range from -40 to 125°C, which makes it suitable for a wide range of applications requiring reliable data transfer. The part boasts impressive durability and performance standards, such as differential output and complementary output polarity. With features such as differential Schmitt trigger input characteristics and a low operating current (max 0.95 mA), it underscores energy efficiency and enhanced data integrity on transmission lines.

The component complies with Rozs and Pb-free codes, indicating its adherence to environmental and safety standards. Also, it meets the automotive temperature grade requirements, indicating its utility in systems exposed to extreme working temperatures. Its packaging and interface type fall under the SOIC-8 and RS-485 standards, respectively. Notably, with inputs characterized by a differential Schmitt trigger, the SN65HVD72DR ensures improved noise immunity. Moreover, it is designed for easy implementation in surface-mount technology (SMT) systems, as indicated by its gull-wing terminal form and plastic/epoxy body material.

Industry Applications for SN65HVD72DR

The SN65HVD72DR by Texas Instruments might find utilization across various industry sectors due to its robust design and signal integrity features. While certain applications are directly noted, such as in financial technology (fintech) and automotive sectors, other potential uses stem from its technical characteristics and operational efficiencies. Here are several industry applications that could potentially benefit from integrating the SN65HVD72DR:

  • Industrial Automation: Industries requiring reliable communication between sensors, actuators, and control units across large distances could utilize the SN65HVD72DR. Its differential signaling and resistance to electromagnetic interference make it ideal for data acquisition systems, programmable logic controllers (PLCs), and industrial Ethernet interfaces.
  • Telecommunications: Given its operational reliability over extended temperature ranges and capability for half-duplex communication, this device could be utilized in telecommunications infrastructure. This includes networking equipment, base stations, and repeaters, where maintaining signal integrity is crucial.
  • Building Automation: In systems such as access controls, HVAC, and fire alarm systems, the SN65HVD72DR might be used to facilitate communication between control panels and sensors/actuators spread throughout large buildings. Its ESD protection feature ensures resilience against transient voltage spikes.
  • Fintech: The device is ideally suited for applications within the fintech sector, possibly in ATM machines, where reliable data transmission is critical in processing financial transactions over networks. Its operational stability and low power consumption make it a suitable choice for secure, efficient financial communications systems.

Note: These potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The list above does not exhaust all possible applications, and similar parts might be used in analogous manners.

About Texas Instruments

Texas Instruments (TI) is a globally recognized leader in the semiconductor industry, particularly known for its vast array of Line Driver or Receivers, among other electronic components. TI’s commitment to innovation is evidenced through its comprehensive product offerings, including the SN65HVD72DR and similar ICs designed for reliable data communication across various interfaces. The company’s portfolio includes a range of products tailored for driving efficiency and precision in electronic systems, making TI a go-to source for engineers and developers working across the spectrum of drivers and interfaces.

Where to Find SN65HVD72DR by Texas Instruments

For those looking to procure the SN65HVD72DR, it is crucial to check current stock levels and pricing from reliable distributors. Findchips.com provides an up-to-the-minute platform for comparing component availability and prices from various suppliers. Historically, the SN65HVD72DR has been available from distributors such as Win Source Electronics, LCSC, Chip-Germany GmbH, and Chip 1 Exchange. However, the most accurate and current information on availability and pricing is best found by conducting your research on findchips.com.

Furthermore, for projects requiring alternatives or comparisons within the Line Driver or Receivers subcategory, Findchips.com serves as an invaluable tool. By allowing users to filter search results based on manufacturers, specifications, and more, the platform enables informed decision-making, whether you’re sourcing SN65HVD72DR by Texas Instruments or other similar components.

Compare pricing for SN65HVD72DR and other Line Driver or Receivers / Drivers And Interfaces at findchips.com