SN65MLVD200ADR by Texas Instruments

Overview of SN65MLVD200ADR by Texas Instruments

The SN65MLVD200ADR is a half-duplex M-LVDS (Multipoint Low-Voltage Differential Signaling) transceiver designed for efficient communication in a variety of electronic applications. This component operates within a temperature range from -40 to 85 degrees Celsius and is packaged in an 8-pin Small Outline Integrated Circuit (SOIC) format. M-LVDS technology is specifically engineered to support robust data transmission while minimizing power consumption and electromagnetic interference (EMI).

One of the key attributes of the SN65MLVD200ADR includes its differential output, which enables effective noise immunity in signal transmission. The device supports a single driver function, with input characteristics that feature a differential Schmitt trigger, ensuring reliable operation in various environments. The IC’s supply voltage range is nominally 3.3 V, with a maximum rating of 3.6 V, allowing it to draw a maximum supply current of 24 mA. Its characteristic fast response times, with a receive delay of up to 6 ns and a transmit delay of 3.5 ns, make it suitable for high-speed applications.

Environmental consciousness is addressed through its Pb-free and RoHS-compliant design, indicating that it is free of hazardous substances and suitable for environmentally sensitive applications. This part is actively manufactured and adheres to compliance codes specific to the electronics industry. The SN65MLVD200ADR is used in various applications that require reliable and efficient line driving capabilities.

Industry Applications for SN65MLVD200ADR

The SN65MLVD200ADR could find utilization in several industry applications, potentially enhancing the performance and reliability of systems in various fields. Below are some examples of where this component might be used:

  • Industrial Automation: The SN65MLVD200ADR might be employed in factory automation systems, enabling communication between different machinery and control systems. Its low-noise operation and differential signaling could facilitate reliable data exchange in noisy industrial environments.
  • Telecommunications: This component might serve as a key element in telecommunications equipment where data must be transmitted over differential signaling lines. M-LVDS interfaces could potentially play a vital role in networking and signal distribution applications.
  • Transportation and Logistics: In systems used for logistics and transportation monitoring, the SN65MLVD200ADR could provide communication between sensors and control units, ensuring that data regarding vehicle status or cargo integrity is transmitted effectively.
  • Smart Cities: The part could be integrated into smart city infrastructure, potentially assisting in the management of utilities or traffic systems where reliable communication is paramount. Its low power consumption might make it a suitable option for battery-operated devices in remote monitoring scenarios.
  • Consumer Electronics: The SN65MLVD200ADR might be utilized in a wide range of consumer electronics, such as home automation systems and smart appliances, where smooth communication between different circuitry components is necessary.

These potential industry applications are only conceptual and illustrative; they require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a well-established manufacturer in the semiconductor industry, offering a broad spectrum of products including analog devices, embedded processors, and digital signal processors. Within the category of Line Driver or Receivers, TI specializes in providing reliable and efficient solutions tailored for multiple applications, including telecommunications, industrial automation, and consumer electronics.

The SN65MLVD200ADR is part of TI’s line of transceivers designed to support low-voltage differential signaling and offers a combination of performance and efficiency. TI also manufactures similar components that provide additional functionality to meet diverse engineering needs, such as standard LVDS transceivers and other robust signaling solutions.

Research Price and Stock for SN65MLVD200ADR by Texas Instruments on Findchips.com

For those seeking to procure the SN65MLVD200ADR, it is advisable to research current stock levels and pricing through Findchips. This platform provides comprehensive information on availability across various distributors, including:

  • Win Source Electronics
  • Chip One Stop
  • DigiKey
  • Mouser Electronics

It is important to verify stock availability and pricing as these can fluctuate frequently. Findchips can help users identify alternate Line Driver or Receivers that might meet specific application requirements provided by Texas Instruments or other manufacturers.

Compare pricing for SN65MLVD200ADR and other Line Driver or Receivers / Drivers And Interfaces at findchips.com