Overview of SN7407DR by Texas Instruments
The SN7407DR is a six-channel, non-inverting buffer featuring open-collector outputs capable of withstanding up to 30 volts. Manufactured in a small-outline integrated circuit (SOIC) package, specifically the 14-pin SOIC-14 format, this component operates across a supply voltage range from 4.75 V to 5.25 V. The buffer is designed for TTL level logic, which stands for Transistor-Transistor Logic, a common type of digital circuit. Given the commercial temperature grade, it can reliably function in environments between 0°C to 70°C.
Regarding its electronic characteristics, the SN7407DR provides a maximum output current of 40 mA and has a propagation delay (tpd) of 30 ns, which makes it suitable for applications requiring moderate speed and higher voltage interfacing capabilities. The device is compatible with surface-mount technology, making it ideal for compact, densely packed circuits. Additionally, it’s compliant with major environmental standards, such as RoHS (Restriction of Hazardous Substances) and REACH, ensuring suitability for global electronic markets.
Industry Applications for SN7407DR
The functionalities of the SN7407DR lend it to a variety of potential applications across multiple industries. Below are highlighted uses in different sectors:
- Consumer Electronics: The SN7407DR could potentially be used in consumer electronics where interfacing between low-voltage digital logic circuits and higher voltage components is necessary. For example, in desktop computers, it might serve to connect TTL logic levels with peripherals requiring higher voltage levels.
- Industrial Automation: In industrial environments, this buffer might provisionally aid in managing signals that require voltage level shifting, allowing equipment to interface with control logic effectively. Devices like programmable logic controllers (PLCs) could take advantage of its high voltage tolerance and robust output capability.
- Telecommunications: The buffer might be employed in telecommunications equipment to interface between different systems that operate at discrepant logic levels, potentially enhancing reliability and signal integrity in network infrastructure.
Note: These potential uses of the SN7407DR are conceptual and ought to be verified by engineering teams to ensure compliance with specific requirements and standards of the respective industries.
About Texas Instruments
Texas Instruments (TI) is a leading manufacturer in the semiconductor industry, known for its broad range of products including analog chips, embedded processors, and a variety of logic components. In the realm of logic components and more specifically in Gates, Texas Instruments offers an extensive array of parts including the SN7407DR, along with other buffers and drivers designed to meet diverse needs. TI’s strong focus on manufacturing products like the SN7407DR reflects its commitment to supporting a wide range of applications with reliable and efficient logic solutions.
By integrating cutting-edge technology and engineering excellence, Texas Instruments ensures that its logic components cater to the evolving needs of high-tech industries. Their implementations of advanced package designs and dedication to environmental compliance also stand out in the component manufacturing sector.
Where to Find SN7407DR by Texas Instruments
To procure the SN7407DR, it is recommended to visit findchips.com where current stock levels, distributor availability, and pricing can be found. In the past, distributors such as Mouser Electronics, DigiKey, and Arrow Electronics have stocked this item. However, checking findchips.com will provide the latest information on availability. Additionally, for alternative components or similar parts by either Texas Instruments or other manufacturers, browsing the Gates category could yield pertinent results.