SN74AHC1G04DBVR by Texas Instruments

Overview of SN74AHC1G04DBVR by Texas Instruments

The SN74AHC1G04DBVR by Texas Instruments is a single-channel inverter chip designed to operate within a supply voltage range of 2V to 5.5V. This component is packaged in a small outline, 5-pin SOT-23 which is suitable for space-constrained applications. It operates across a temperature range from -40°C to +125°C, making it versatile for different environmental conditions. With a maximum output current of 8 mA, the SN74AHC1G04DBVR belongs to the Gates subcategory of the Logic family, utilizing CMOS technology for its internal logic functions.

The part’s key specifications include a propagation delay (tpd) of 12 ns and a power supply current maximum (ICC) of 0.01 mA, emphasising its efficiency in high-speed logic operations. Notably, this component is ROHS compliant and free from lead (Pb), making it environmentally friendly and suitable for use in various global markets due to its compliance with international regulations such as REACH and ECCN.

Industry Applications for SN74AHC1G04DBVR

Given the technical features and specifications of the SN74AHC1G04DBVR, this component potentially finds applications across various industries, with an emphasis on systems requiring reliable logic operations within a defined voltage range and temperature conditions. The following industries could utilize this part, although specific applications should be carefully analyzed for compatibility.

  • Consumer Electronics: Devices such as smart home sensors and wearable technology could potentially incorporate this part, where minimal power consumption and small physical footprint are critical.
  • Industrial Automation: This IC could be used in control systems for machinery where precise logical operations are required to manage automated processes efficiently.
  • Telecommunications: This component might be used in communication infrastructures and equipment, facilitating reliable signal processing operations necessary for data transmission and network management.
  • Computing and Data Storage: The SN74AHC1G04DBVR could also find applications in server hardware and data centers, which require efficient and compact logic processing units to manage data flow and server logic.
  • Security and Surveillance: Security systems, such as access controls that require simple inverter functions, might potentially integrate this IC to handle logical decisions based on sensor outputs.

Note that these potential industry applications are conceptual and require validation by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a leader in semiconductor design and manufacturing, known for their diverse portfolio of components, particularly in the Logic Gates category. TI develops a wide range of integrated circuits for various applications, from consumer electronics to industrial and automotive systems. The SN74AHC1G04DBVR is one among many other Logic devices manufactured by Texas Instruments, illustrating their commitment to providing robust digital logic processing solutions. The company focuses on innovation and environmental consciousness, evident in their products’ compliance with global environmental standards.

Where to Find SN74AHC1G04DBVR by Texas Instruments

To procure the SN74AHC1G04DBVR, potential buyers are recommended to explore distributive options available on findchips.com. This platform will provide current stock levels, pricing information, and availability from various distributors. Historically, this part has been available at distributors such as Mouser Electronics, DigiKey, Newark, and TME. For alternate parts or similar components by Texas Instruments or other manufacturers, the Gates page can be used to explore various options catering to specific requirements.

Compare pricing for SN74AHC1G04DBVR and other Gates / Logic at findchips.com