Overview of SN74AHC1G04DCKR by Texas Instruments
Designed as a single inverter, the SN74AHC1G04DCKR operates within a voltage range of 2 V to 5.5 V, making it suitable for low-voltage applications. This component features a 5-pin SC70 package, utilizing a surface mount device (SMD) design that aids in space-efficient circuit board layouts. The part is classified under the electronic parts subcategory of Gates in the category of Logic.
Manufactured by Texas Instruments, the SN74AHC1G04DCKR is rated for operation in extreme temperature environments, with an operational temperature range between -40 °C and 125 °C. This aspect makes the component potentially suitable for both standard and demanding applications, where temperature fluctuations might be a concern.
The part is compliant with several environmental protection standards including RoHS and REACH, denoting that it is free of lead and other hazardous substances. Its package is designed with a small outline, thin profile, and shrink pitch that can facilitate reduced board space, which is often essential in compact device designs.
From the specifications, the SN74AHC1G04DCKR demonstrates a propagation delay of 12 ns and a maximum output current (I(ol)) of 0.008 A, making it responsive for typical inverter applications. The part is part of an active life cycle, indicating ongoing production and availability.
Industry Applications for SN74AHC1G04DCKR
Considering the features and specifications of the SN74AHC1G04DCKR, this part might find applications across various industries. Here are a few example sectors that could potentially benefit from its use:
- Internet of Things (IoT): The compact size and low power consumption of the SN74AHC1G04DCKR could be ideal for IoT devices where space is at a premium. This part might be utilized in smart sensors or devices that require logic-level inversion to control data signals effectively.
- Consumer Electronics: In devices such as smartphones or tablets, the inverter may assist in signal processing tasks. The potential performance characteristics of the SN74AHC1G04DCKR, combined with its low voltage operation, could support efficient battery-operated devices.
- Robotics and Drones: The automotive-grade temperature range of the SN74AHC1G04DCKR may be beneficial in robotics systems where components are exposed to varying environmental conditions. Logic inverters are often part of control systems in these applications.
- Telecommunications: For signal processing in communication devices, the inverter’s specifications might be utilized in modem circuitry or other communication interfaces to ensure signal integrity and performance over potential distances.
- Transportation and Logistics: The part might play a role in control units for vehicles or tracking devices, contributing to various functionalities such as signal management and data processing within these systems.
These potential applications are conceptual and illustrative; they require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a significant player in the electronics industry, especially recognized for its contributions in the field of logic devices. The company provides a wide range of logic components, including various types of Gates such as the SN74AHC1G04DCKR. They focus on delivering solutions that offer high performance, compact sizes, and energy efficiency.
Texas Instruments continues to innovate within the logic family, providing various similar parts that serve different functions based on the requirements of designers and engineers. Their broad portfolio allows for flexibility and adaptability in numerous applications, from consumer products to industrial systems.
Research Price and Stock for SN74AHC1G04DCKR by Texas Instruments on Findchips.com
For those looking to procure the SN74AHC1G04DCKR, it is advisable to check the current stock and pricing on Findchips.com. This platform aggregates data from various distributors, ensuring you have the latest information at your fingertips.
The Gates category may also lead you to alternative parts that could serve your needs, whether from Texas Instruments or other manufacturers. Historically, the part has been available from distributors such as Chip-Germany GmbH, DigiKey, Mouser Electronics, and Farnell. However, it is recommended to verify current availability directly on Findchips as stock levels are subject to change.