Overview of SN74ALVC164245DGGR by Texas Instruments
The SN74ALVC164245DGGR is a 16-Bit 2.5-V to 3.3-V/3.3-V to 5-V level shifting transceiver with 3-state outputs, encapsulated in a 48-TSSOP package. Manufactured by Texas Instruments, this component belongs to the Bus Driver/Transceivers subcategory within the broader Logic category. It is specifically designed for bidirectional level translation between 2.5 or 3.3V and 5V supply voltages, catering to applications requiring voltage translation capabilities for interfacing devices operating at different voltage levels.
Characterized by its non-inverting logic type, the SN74ALVC164245DGGR offers additional features such as a 3.3V to 5.5V supply requirement for Port B, common control, and bidirectional count direction. Its technology is CMOS, adhering to industrial temperature grades ranging from -40°C to 85°C. With a commitment to quality, it is compliant with RoHS, REACH, and comes as moisture sensitivity level 1, ensuring reliability and performance across varied environmental conditions.
Industry Applications for SN74ALVC164245DGGR
The SN74ALVC164245DGGR’s versatile voltage translation and interface capabilities make it a suitable choice for a wide range of applications across different industries. Potential uses for this part, based on its specifications and functional capabilities, might include the following:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize the SN74ALVC164245DGGR for level shifting in multi-voltage environments. Its capability to interface different logic levels makes it ideal for complex consumer electronics that operate at varied voltage standards.
- Telecommunications: Networking equipment, such as routers and switches, could potentially leverage this transceiver for signal translation between core logic components operating at different voltages, ensuring smooth and accurate data transmission across the system.
- Automotive Electronics: Within the automotive sector, the SN74ALVC164245DGGR might find applications in vehicle infotainment systems, diagnostics interfaces, and other electronic control units that require reliable level shifting between sensors, actuators, and central processing units.
- Industrial Automation: This part could possibly be used in automation and control systems, including PLCs, for interfacing low voltage sensors and higher voltage control logic, ensuring interoperability and enhancing system reliability.
It’s important to note that these potential applications require thorough analysis and verification by engineering and design teams to ensure the SN74ALVC164245DGGR meets specific system requirements and compliance standards.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs and manufactures semiconductors and various integrated circuits, which it sells to electronics designers and manufacturers globally. TI is known for its high-quality products in the realm of Bus Driver/Transceivers and Logic. The SN74ALVC164245DGGR is a testament to Texas Instruments’ commitment to providing state-of-the-art solutions for digital and analog electronics. TI manufactures a wide array of similar parts, ensuring that if SN74ALVC164245DGGR doesn’t completely meet the specific requirements, alternatives are readily available within its product range. Texas Instruments’ reputation for innovation, reliability, and environmental stewardship makes its components highly sought after in the engineering and procurement sectors.
Where to Find SN74ALVC164245DGGR by Texas Instruments
For engineering and procurement professionals looking to source the SN74ALVC164245DGGR, findchips.com provides a comprehensive and up-to-date listing of stock availability and pricing from various distributors. Historical distributors of this part include Win Source Electronics, Perfect Parts Corporation, LCSC, and Mouser Electronics among others. However, due to fluctuations in stock levels and pricing, it is recommended to visit FindChips for the most current information on availability and competitive pricing.
Furthermore, for those considering alternatives to the SN74ALVC164245DGGR or seeking parts with similar functionalities, the Bus Driver/Transceivers section on FindChips hosts a selection of parts from Texas Instruments and other manufacturers. This ensures that engineering and procurement teams can find the best-suited components for their specific applications.