SN74AVC1T45DCKR by Texas Instruments

Overview of SN74AVC1T45DCKR by Texas Instruments

The SN74AVC1T45DCKR is a high-performance, single-bit dual-supply bus transceiver designed by Texas Instruments. It features configurable voltage-level shifting as well as 3-state outputs, making it an ideal tool for maintaining signal integrity in mixed-voltage systems. The device supports bidirectional communication between two logic domains of different voltages, ranging from 1.2V to 3.6V. Its compact SC-70, 6-pin package, alongside critical parameters such as a maximum output current of 50mA and a low propagation delay of 2.9ns under specific conditions, emphasize its efficiency and speed in logic translation operations.

Other significant attributes of this part include its Power Supply Current-Max (ICC) of only 0.02mA, signifying its low power consumption. It has a robust operating temperature range from -40°C to 85°C, ensuring reliability across diverse environmental conditions. Furthermore, this component is characterized by lead-free and RoHS compliance, ensuring adherence to global environmental and health standards. The SN74AVC1T45DCKR employs CMOS technology, offering enhanced performance in speed-power metrics, and is moisture sensitivity level 1, denoting high durability against humidity.

Industry Applications for SN74AVC1T45DCKR

The versatile nature of the SN74AVC1T45DCKR lends itself to a wide range of potential industry applications, especially where logic level translation is crucial across different voltage domains. While specific use cases must be thoroughly vetted by engineering and design teams to ensure compliance with industry standards and application requirements, the following illustrates some possible scenarios:

  • Security and Surveillance Systems: In these systems, the SN74AVC1T45DCKR might help in interfacing low-voltage sensors or cameras with higher voltage processing and control units, enhancing the flexibility and efficiency of the security hardware.
  • Energy and Power Systems: For smart grid technology or renewable energy sources, this transceiver could potentially serve in communication gateways or monitoring units, offering reliable data exchange between various operating voltages.
  • Communication and Networking Equipment: With its configurable voltage-level shifting capability, the device might find application in routers, switches, or modems where interfacing between different logic levels is necessary for data processing and transmission.
  • Consumer Electronics: As portable devices continue to evolve with diverse components operating at different voltages, the SN74AVC1T45DCKR could be employed to ensure compatibility between these components, thus optimizing power management and system performance.

It’s important to note these potential industry applications are purely conceptual and require professional evaluation for feasibility.

About Texas Instruments

Texas Instruments (TI) is a global leader in the semiconductor industry, known for its innovative contributions in various electronic segments. Within the realm of Bus Driver/Transceivers and logic in general, TI has established a prominent reputation for providing robust, high-quality components that cater to a wide range of applications. The company’s lineup includes a variety of logic components, among which the SN74AVC1T45DCKR is a notable example, showcasing TI’s commitment to versatility and performance in electronic design. TI’s extensive portfolio not only delivers in terms of functionality but also emphasizes power efficiency and reliability, setting industry standards in multiple electronic disciplines.

Where to Find SN74AVC1T45DCKR by Texas Instruments

To source the SN74AVC1T45DCKR transceiver or to explore options for procurement, findchips.com provides a comprehensive and up-to-date platform where buyers can access current stock levels and pricing from a variety of distributors. The part has historically been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, NexGen Digital, Ameya Holding Limited, and well-established distributors like Rochester Electronics, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, for the most accurate availability and pricing information, prospective buyers are advised to visit findchips.com. Here, one can also explore alternate parts to SN74AVC1T45DCKR within the Bus Driver/Transceivers category, offered by Texas Instruments or other reputable manufacturers.

Compare pricing for SN74AVC1T45DCKR and other Bus Driver/Transceivers / Logic at findchips.com