SN74AVC4T245RSVR by Texas Instruments

Overview of SN74AVC4T245RSVR by Texas Instruments

The SN74AVC4T245RSVR, manufactured by Texas Instruments, is a sophisticated four-bit dual-supply bus transceiver capable of configurable voltage-level shifting, thereby making it an integral component for facilitating communication between circuits operating at different voltage levels. Encased in a 16-pin UQFN (Ultra-Thin Quad Flat No-Leads) package, it operates across a wide temperature range from -40°C to 85°C. Another distinguished feature of the SN74AVC4T245RSVR is its dual configurable power-supply rails for port A and port B, allowing it to interface between different logic levels seamlessly.

The device supports a supply voltage range from 1.2V to 3.6V, ensuring compatibility with low-voltage applications while maintaining the efficiency of power consumption. The output current capability is specified up to 50mA, and it features a minimal propagation delay of 3.1ns, highlighting its aptitude for high-speed logic operations. With a bidirectional count direction and 3-state output characteristics, the SN74AVC4T245RSVR is designed using CMOS technology, which contributes to its high noise immunity and low power dissipation.

Compliance with RoHS standards underscores the commitment of Texas Instruments to producing environmentally friendly and lead-free components. Furthermore, it is noteworthy for its immunity to moisture, as indicated by its Moisture Sensitivity Level (MSL) of 1, ensuring reliability even in humidity-prone environments.

Industry Applications for SN74AVC4T245RSVR

Given its attributes, the SN74AVC4T245RSVR finds utility in a multitude of industries owing to its versatile functionality in facilitating communication between devices operating at varying logic levels. While specific applications depend on the unique requirements of a project, here are some illustrative examples where the SN74AVC4T245RSVR might be employed:

  • Industrial Automation: Used in the seamless integration of sensors, actuators, and control units that operate at different voltage levels, enhancing the interoperability and efficiency of automated systems.
  • Renewable Energy Systems: It could be pivotal in the communication between low-power sensors and the main control systems in solar inverters or wind turbine controllers where power efficiency and reliability are critical.
  • Robotics and Drones: Essential for interfacing microcontrollers with sensors, motors, or other peripheral devices operating at differing voltages, ensuring efficient and reliable operations of complex robotic systems.
  • Consumer Electronics: Possible use in portable and wearables technology, enabling communication between components such as microprocessors and battery management systems that have different operating voltage levels.

It’s important to note that these potentials are conceptual and require thorough analysis and verification by design and engineering teams to ensure compatibility and performance within the specific context and requirements of the intended application.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide array of integrated circuits (ICs) and embedded processors. Within the domain of Bus Driver/Transceivers, TI has established itself as a leading manufacturer, offering an extensive portfolio of devices tailored to a diverse range of applications. The SN74AVC4T245RSVR is part of Texas Instruments’ AVC family, which stands out for its ability to support low-voltage operations and facilitate voltage level translation, making it well-suited for modern, mixed-voltage systems. Products like the SN74AVC4T245RSVR exemplify TI’s commitment to innovation, performance, and reliability, embodying the company’s efforts to address the evolving needs of the electronics industry.

Where to Find SN74AVC4T245RSVR by Texas Instruments

Procuring the SN74AVC4T245RSVR can be quite straightforward when utilizing platforms specializing in electronic component sourcing. Our site, findchips.com, is an outstanding resource for checking current stock levels, pricing, and available distributors for the SN74AVC4T245RSVR and other Bus Driver/Transceivers. Historically, this component has been available from a variety of distributors, such as Mouser Electronics, Arrow Electronics, DigiKey, and Newark. It is advisable, however, to visit findchips.com to obtain the most current information regarding availability and pricing from these and other distributors, as this data can fluctuate due to market demands and stock levels.

Compare pricing for SN74AVC4T245RSVR and other Bus Driver/Transceivers / Logic at findchips.com