Overview of SN74HC165DR by Texas Instruments
The SN74HC165DR by Texas Instruments is a high-performance 8-bit parallel-load Shift Register, showcasing the remarkable capabilities of integrating multiple data points into a serial data stream with a maximum frequency of 24 MHz. Situated in a 16-SOIC package, this component is designed for a wide range of operating temperatures from -40°C to 125°C, making it highly versatile for various application environments. Manufactured under the HC/UH family, its compatibility with CMOS technology aids in the reduction of power consumption, which is further evidenced by its maximum power supply current of 0.08 mA at the nominal voltage supply of 5V.
A noteworthy feature is the SN74HC165DR’s support for Single Input to Single Output (SISO) operation, coupled with a rightward count direction, providing both flexibility and efficiency in data management. Its output polarity is complementary, enhancing signal processing capabilities. Texas Instruments has packaged this component in a green, plastic MS-012AC SOIC-16 package with a Matte Tin (Sn) terminal finish, ensuring RoHS and Reach compliance. The device also stands out with its low propagation delay of 225 ns, providing faster data transmission speeds.
Industry Applications for SN74HC165DR
- Internet of Things (IoT): The SN74HC165DR could potentially be utilized in IoT devices for data aggregation from multiple sensors into a single processor, thanks to its efficient parallel-load capability and high-frequency support. These characteristics might be particularly beneficial in smart home devices, where space and power consumption are critical considerations.
- Industrial Automation: In automated manufacturing lines, this shift register might be used for incorporating feedback from multiple sensors or controls into a central processing unit, helping to streamline operations and reduce wiring complexity. Its high temperature tolerance makes it well-suited for harsh industrial environments.
- Consumer Electronics: Portable devices such as tablets and smartphones could possibly incorporate the SN74HC165DR for managing inputs from several buttons or sensors. Its low power consumption and small form factor are key attributes supporting its application in this industry.
- Computing and Data Storage: This component might find its use in peripherals or interfacing systems, where efficient data conversion from parallel to serial is necessary to reduce the number of I/O pins on microcontrollers or processors, helping in managing more extensive data with fewer resources.
- Telecommunications: Within telecommunications infrastructure, the SN74HC165DR could potentially serve in signal routing or processing applications, leveraging its high-speed operation and reliability over a vast range of operating temperatures to ensure consistent data handling.
Note: The potential industry applications mentioned here are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments is not only a pioneer but also a global leader in the semiconductor industry, providing a wide array of analog ICs and embedded processors. Within the realm of digital logic, Texas Instruments’ contributions, especially in Shift Registers like the SN74HC165DR, underscore its commitment to innovation and quality. Texas Instruments designs and manufactures devices that find critical applications across a diverse range of industries, from automotive to consumer electronics and industrial systems. Their products are known for reliability, precision, and the ability to operate under challenging conditions, making them a go-to option for engineers and designers globally.
Where to Find SN74HC165DR by Texas Instruments
To procure the SN74HC165DR, we recommend starting your search on Findchips.com. This platform allows you to compare current stock levels and pricing from multiple distributors efficiently. Historically, the part has been available from distributors such as Win Source Electronics, LCSC, Component Electronics, Inc, and DigiKey, although availability can significantly vary. To explore alternatives to the SN74HC165DR that might be offered by Texas Instruments or other manufacturers, visiting the Shift Registers section on Findchips.com would provide a comprehensive view of your options. It’s advisable to verify the most recent availability and pricing information directly on the Findchips platform.