Overview of SN74HC165PWR by Texas Instruments
The SN74HC165PWR is an 8-bit parallel-load shift register designed by Texas Instruments, capable of operating in a wide temperature range from -40 to 125°C. It’s packaged in a 16-TSSOP format with a body designed for SMT (Surface-Mount Technology), featuring a nickel/palladium/gold (Ni/Pd/Au) terminal finish for enhanced durability and reliability. Highlighting its suitability for high-speed data acquisition or conversion tasks, this IC supports both parallel-to-serial (PISO) and serial-to-serial (SISO) operation, making it versatile for a broad range of applications.
Characterized by its “Active” part life cycle status and fully RoHS compliant designation, the SN74HC165PWR adheres to current environmental standards, ensuring its usability in global markets. With a maximum operating frequency of 25MHz, it is engineered using CMOS technology for low power consumption, with a maximum power supply current of only 0.08 mA. This shift register also boasts a propagation delay time of 225 ns and a peak reflow temperature rating of 260°C, accommodating modern assembly processes.
Its design includes a wide power supply range from 2V to 6V, catering to various logic level requirements. This shift register emphasizes its utility with additional features like complementary output polarity and a moisture sensitivity level of 1, indicating its robustness for use in various environmental conditions without immediate need for special handling protocols.
Industry Applications for SN74HC165PWR
The versatility of the SN74HC165PWR lends itself to a multitude of potential industry applications, necessitating the incorporation of engineering and design verification to meet specific standards and requirements. Here are some illustrative applications across different sectors:
- Industrial Automation: In an industrial setting, the SN74HC165PWR might potentially be utilized in automation control systems, where precision and reliability in data gathering or output control are critical. Its high-speed data acquisition capability could be employed in devices like PLCs (Programmable Logic Controllers) for extending input/output capabilities.
- Consumer Electronics: Given its capability for both PISO and SISO operations, this part could ideally suit applications within consumer electronics such as gaming consoles, where rapid data processing of controller inputs might be critical. Its low power consumption also enhances battery life in portable devices.
- Computing and Data Storage: The high-speed operation and reliability of SN74HC165PWR could make it an ideal component in data storage systems, possibly facilitating the management of parallel data streams or extending interface capabilities within servers or personal computers.
- Telecommunications: In the telecommunications industry, the ability to process data efficiently is paramount. The SN74HC165PWR could potentially find applications in network equipment, aiding in signal processing tasks or in the handling of multiple data inputs in switching equipment.
Note: These potential industry applications are conceptual/illustrative and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a leading manufacturer in the semiconductor industry, known for its wide range of components including those in the logic category, with a specific focus on shift registers like the SN74HC165PWR. TI has long been recognized for its contribution to advancing technology in various sectors, ranging from consumer electronics to industrial and automotive applications.
TI’s portfolio of logic components spans across different families, including the HC/UH series to which the SN74HC165PWR belongs. This series is celebrated for its balance between high-speed performance and low power consumption, representing TI’s commitment to providing solutions that meet the needs of a rapidly evolving electronic landscape. By leveraging CMOS technology and pushing for advancements in package designs and integration capabilities, TI continues to deliver products that address the challenges of modern circuit design and application requirements.
Where to Find SN74HC165PWR by Texas Instruments
To procure the SN74HC165PWR, one of the best starting points is utilizing a robust search tool like findchips.com. This platform provides up-to-date information on stock levels, pricing, and distributor options. For sourcing Shift Registers, including alternatives to the SN74HC165PWR that might be offered by Texas Instruments or other manufacturers, this is an invaluable resource.
Historically, the SN74HC165PWR has been available through distributors such as Win Source Electronics, Ameya Holding Limited, TME, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, it’s crucial to visit findchips.com to get the current availability and pricing from these and potentially other suppliers.