Overview of SN74HC373N by Texas Instruments
The SN74HC373N is an Octal Transparent D-Type Latch with tri-state outputs, encapsulated in a 20-pin DIP (Dual In-line Package) format. It operates within an industrial temperature range of -40°C to 85°C, which is suitable for a diverse range of environments and applications. Key features include a 5V supply voltage, a logic family/base number of 74HC373, and a propagation delay of 13 ns. These latches also provide an output current of 7.8 mA. The design follows ROHS compliance, ensuring its compatibility with environmentally sensitive applications.
Additionally, the SN74HC373N equips high-capacitance (150 pF load capacitance) and a nominal supply voltage of 5V which is crucial for stable operations across various functionality. Designed mainly for driving capacitive or low-resistance loads, this component integrates well within systems requiring stringent control over data transference like buffering and data storage operations. The component’s robustness is embodied by its ability to handle substantial electrical and environmental variations, built on CMOS technology that contributes to its low power consumption.
Industry Applications for SN74HC373N
The SN74HC373N potentially lends its application to various industries due to its balance of performance and robust environmental tolerance. Here are a few industries where such components could potentially be used, but it is essential to note that these applications must be verified by engineering teams for specific needs and compliance with industrial standards:
- Industrial Automation: In automated production lines, the SN74HC373N could potentially be used in control systems that require stable, low-power data latching capabilities. It could manage states or sequences in equipment requiring precise control operations.
- Consumer Electronics: This component might be suited for home electronics requiring robust performance across a varied temperature range, like smart home devices which utilize data control and sensor management.
- Computing and Data Storage: The ability of the SN74HC373N to handle data integrity during power variance makes it potentially useful in data storage applications where maintaining data integrity is crucial.
- Telecommunications: Given its operational temperature range and reliability, it might also be used in telecommunications infrastructure, where equipment often has to perform reliably under fluctuating environmental conditions.
Note: The potential uses mentioned above are conceptual illustrations. They require thorough analysis by industry-specific engineering and design teams to ensure full adherence to relevant standards and specific application requirements.
About Texas Instruments
Texas Instruments is a leader in semiconductor solutions, known for their robust design and manufacturing of analog ICs and embedded processors. Within the segment of Bus Driver/Transceivers and Logic ICs, Texas Instruments offers a wide range of products like the SN74HC373N, which demonstrate the company’s commitment to combining performance, utility, and innovation. Texas Instruments’ products, especially in the logic ICs category, are widely respected for their reliability and advanced technology. The company’s product line in these categories covers a broad spectrum of applications and performance requirements, aligning with industry trends and technological advancements.
Where to Find SN74HC373N by Texas Instruments
The SN74HC373N can be sourced through various distributors. Key distributors have included Mouser Electronics, DigiKey, and Newark. It is crucial to visit findchips.com to view current stock levels and pricing for the SN74HC373N and to locate other similar parts under the Bus Driver/Transceivers category offered by Texas Instruments or other manufacturers.