SN74HC595N by Texas Instruments

Overview of SN74HC595N by Texas Instruments

The SN74HC595N from Texas Instruments is a high-performance CMOS device characterized by its 8-bit shift registers with 3-state output registers. Designed to operate from -40 to 85 degrees Celsius, it supports serial-to-parallel data conversion with the ease of integrating into various logic circuits, thanks to its 16-pin DIP (Dual In-line Package). This product stands out due to its capabilities in significantly enhancing data flow efficiency within digital systems. Moreover, the SN74HC595N’s compliance with RoHS (Restriction of Hazardous Substances) makes it a preferred choice for environmentally conscious projects.

With a nominal supply voltage of 5V, adaptable to a range between 2V and 6V, the SN74HC595N operates within industrial temperature ranges, ensuring reliability and stability across various applications. Its packaging in a ROHS compliant, plastic DIP-16 form factor, combined with a maximum operating frequency of 25 MHz, outlines its suitability for high-speed digital environments. Additional features such as parallel outputs registered with unregistered serial shift right output, positive-edge trigger type, and a maximum propagation delay of 200 ns augment its versatility, making it ideal for complex electronic configurations.

Industry Applications for SN74HC595N

Due to its flexible serial-to-parallel data conversion capabilities, the SN74HC595N finds potential applications across a wide range of industries. These applications leverage the chip’s high-speed operation, durability in various temperature conditions, and 3-state output which allows for connections to multiple inputs without interference. It’s important to note that these potential industry applications are illustrative and require thorough analysis by engineering and design teams to ensure compliance with specific standards and requirements.

  • Consumer Electronics: In devices such as LED displays, gaming consoles, or home appliances, the SN74HC595N might serve to expand the number of output ports, reducing the number of pins needed from microcontrollers for display control or device operation indication.
  • Industrial Automation: This part could potentially be used in control systems, sensor monitoring, or data collection devices to manage data flow efficiently, offering a reliable solution for serial-to-parallel conversion in automated manufacturing or process control systems.
  • Computing and Data Storage: Its application in computing systems or servers might include facilitating data communication between various components, enhancing the speed and efficiency of data processing and storage operations.
  • Telecommunications: The SN74HC595N could be involved in network equipment, aiding in data routing and signal modulation, owing to its high-speed data handling and reliability in varying operating conditions.
  • Audio and Video Systems: Utilized in digital audio or video devices, it might function as a critical component for data conversion and signal processing, enabling high-quality output and control.

Note that these potential applications are conceptual and require validation for each specific use case, ensuring they meet the necessary performance and regulatory standards.

About Texas Instruments

Texas Instruments (TI) is a global leader in semiconductor design and manufacturing, well-regarded for its extensive portfolio of logic devices, including shift registers. The SN74HC595N is part of TI’s broad category of logic devices and shift registers, demonstrating the company’s commitment to innovation and quality in the field of electronic components. Texas Instruments’ products are designed to meet the needs of a wide array of applications, offering solutions that enhance performance, power efficiency, and reliability.

TI’s reputation in the electronics industry is built on decades of delivering high-quality parts that address the challenges of designing modern electronic systems. Their products, such as the SN74HC595N and similar devices, underline TI’s expertise in developing components that facilitate advanced data management and signal processing capabilities in electronic circuits.

Where to Find SN74HC595N by Texas Instruments

To source the SN74HC595N or explore alternative shift registers that might better suit your specific needs, findchips.com provides an efficient platform for investigating current stock levels, detailed part information, and competitive pricing from various distributors. Although historically available from distributors such as Win Source Electronics, Perfect Parts Corporation, TME, and Mouser Electronics, availability and pricing are subject to change. Therefore, visiting findchips.com is recommended to obtain the most up-to-date information on the SN74HC595N and comparable products from Texas Instruments or other manufacturers.

Compare pricing for SN74HC595N and other Shift Registers / Logic at findchips.com