Overview of SN74HC652DWR by Texas Instruments
The SN74HC652DWR is an octal bus transceiver and register with 3-state outputs, designed to be used in high-performance data transmission systems. The device includes independent input and output controls for each side, allowing for direction control. Housed in a 24-SOIC package, it is operational between -40 to 85°C, serving a range of industrial applications. Texas Instruments, a leader in semiconductor design and manufacturing, produces this integrated circuit. Noteworthy attributes include a surface mount form factor, CMOS technology, and a maximum supply voltage of 6V, with a nominal voltage of 5V. The part is compliant with RoHS, REACH, and uses nickel-palladium-gold terminal finishes.
Industry Applications for SN74HC652DWR
The SN74HC652DWR, belonging to the Bus Driver/Transceivers subclass, has potential applications across various industries. Its features, such as bidirectional data transfer capability and independent output enable for each direction, make it a versatile choice for several technological sectors:
- Telecommunications: This device could potentially be employed in networking equipment where data integrity and directional control are paramount. The ability to handle high-speed data with minimal delay (propagation delay of 330 ns) is valuable in systems like routers and switches.
- Computing and Data Storage: Servers and storage arrays might use such transceivers to manage data flow between different subsystems, relying on its fast response time and industrial temperature grade for reliable operation under various environmental conditions.
- Consumer Electronics: In devices such as tablets and smartphones, compact high-functionality components like the SN74HC652DWR are crucial for performance and size constraints, handling data communication between different parts of the device.
- Industrial Automation: With its robust temperature range and high fault tolerance, it is well suited for PLCs and interface modules often found in automated manufacturing lines.
- Aerospace and Defense: Although not specifically qualified for military or aerospace standards, the SN74HC652DWR’s technology and temperature resilience could meet the general requirements for commercial aviation electronics or contractor-grade military equipment, pending further verification and testing.
Note that these industry applications are conceptual and should be corroborated with detailed analysis and verification by engineering teams relative to specific industry standards and performance requirements.
About Texas Instruments
Texas Instruments (TI) is a significant player in the semiconductor market, particularly noted for its wide range of logic components, including Bus Driver/Transceivers. TI’s commitment to innovation in the logic category is demonstrated through advanced designs in their HC/UH family, to which the SN74HC652DWR belongs. This family exemplifies the integration of high-speed CMOS technology with low-power consumption and high noise immunity—traits emblematic of TI’s engineering philosophy. Their products are pivotal in achieving high performance in the most complex and critical systems within both commercial and industrial markets.
Where to Find SN74HC652DWR by Texas Instruments
To purchase the SN74HC652DWR, one can start by exploring comprehensive details on Findchips.com. Not only can you verify current stock availability from multiple distributors, but you can also compare pricing directly on the platform. This specific part has historically been listed at distributors such as LCSC, Mouser Electronics, and DigiKey. However, availability and pricing can vary, thus it’s recommended to check the latest data on Findchips. Additionally, if looking for functionally similar or other Bus Driver/Transceivers, Findchips.com provides an extensive selection potentially offered by Texas Instruments or other manufacturers.