SN74HCT14DR by Texas Instruments

Overview of SN74HCT14DR by Texas Instruments

The SN74HCT14DR by Texas Instruments is a high-performance logic component that serves as a hex schmitt-trigger inverter. This component is characterized by its ability to function within a voltage range of 4.5 V to 5.5 V and is encapsulated in a 14-pin SOIC package. The operating temperature range is broad, from -40°C to +85°C, making it adaptable to various operating environments. With Schmitt-Trigger inputs, the SN74HCT14DR provides a more stable waveform by transforming an irregular input waveform into a square output waveform, thus enhancing noise immunity and mitigating erratic switching.

In terms of specifications, the component features a propagation delay (tpd) of 40 ns and a maximum low output current (IOL) of 0.004 A. The logic IC type categorizes it specifically as an inverter. Notably, it is implemented with CMOS technology which is known for low power consumption and high noise immunity. Qualitatively, the SN74HCT14DR is not yet qualified for any specific industrial standards, reflecting a versatility in potential applications that are not strictly bound by highly specialized standards.

Industry Applications for SN74HCT14DR

Given its general utility and broad operating parameters, the SN74HCT14DR could potentially be suited for a variety of industry applications. It is important for engineering and design teams to assess the suitability of this component based on specific requirements and industry standards.

  • Consumer Electronics: Devices such as digital cameras, home appliances, and entertainment systems might benefit from the SN74HCT14DR’s ability to handle digital signals more reliably with its Schmitt-Trigger feature, enhancing user experience through improved digital integrity.
  • Computing and Data Storage: In desktops, laptops, and servers, reliable digital processing is crucial. The signal integrity provided by these inverters could essentially support the demands of high-speed data processing units by reducing the risk of signal glitches.
  • Telecommunications: In telecommunication equipment, stability and clarity of the signals are paramount. The noise immunity characteristic of this part might allow it to be used in conditions where signal stability is critical, thus supporting more reliable communication data transmissions.

Note that these potential industry applications are speculative and should be validated by engineering teams according to the particular demands and standards of each industry.

About Texas Instruments

Texas Instruments, the manufacturer of the SN74HCT14DR, is a prominent leader in semiconductor technology, particularly known for its extensive range of logic gates, including Gates. The company’s products are pivotal in driving innovation and efficiency across myriad applications in the electronics sector. Texas Instruments’ fabrication of inverters like the SN74HCT14DR represents their commitment to delivering versatile and durable components that integrate well both into advanced industrial applications and everyday electronic devices.

Where to Find SN74HCT14DR by Texas Instruments

To locate and purchase the SN74HCT14DR, buyers are recommended to utilize resources like findchips.com. Through the website, it is possible to not only find this specific part from a range of distributors but also to compare alternatives within the Gates subcategory. Distributors such as Mouser Electronics, DigiKey, and Chip1Stop have historically stocked this part. However, availability and pricing fluctuate, so checking FindChips for the most current details is advisable.

Compare pricing for SN74HCT14DR and other Gates / Logic at findchips.com