SN74LS00N by Texas Instruments

Overview of SN74LS00N by Texas Instruments

The SN74LS00N is a digital logic component from Texas Instruments, specifically designed as a quad 2-input NAND gate. This integrated circuit (IC) operates within a voltage range of 4.75 V to 5.25 V and is encapsulated in a 14-pin Dual In-line Package (DIP). The part functions within the commercial temperature grade, supporting operations from 0°C to 70°C, making it suitable for a wide variety of applications in environments that do not require extended temperature ranges.

This component’s construction is RoHS compliant and is produced with a lead-free process, adhering to modern environmental standards. Moreover, it’s certified under the ECCN (Export Control Classification Number) as EAR99 and is compliant with REACH regulations, ensuring global commercial viability.

The SN74LS00N belongs to Texas Instruments’ LS (Low Power Schottky) family, offering a balance between speed and power consumption. It supports a maximum supply current of 4.4 mA and features a propagation delay of 15 ns at nominal supply conditions, making it an efficient choice for fast-operating digital logic circuits. The package is designed to be through-hole mounted, which while being more traditional than surface-mount technologies, provides ease of manual adjustments and replacements in prototyping or legacy systems maintenance.

Industry Applications for SN74LS00N

The versatile nature and electrical characteristics of the SN74LS00N make it potentially suitable for various applications across multiple industries. However, these potential industry applications are only conceptual or illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Following are a few industries where the SN74LS00N could find potential applications:

  • Consumer Electronics: The SN74LS00N may potentially be used in consumer electronic devices such as gaming consoles, home appliances, and personal gadgets where digital logic operations are needed. Its low power consumption and fast operation could be beneficial for devices requiring efficient power management while maintaining quick response times.
  • Telecommunications: In telecommunications equipment, the SN74LS00N could potentially be used in digital signal processing units, switching devices, and modulation/demodulation systems. Its small propagation delay is advantageous for high-speed data transmission and processing applications.
  • Computing and Data Storage: For computing hardware, such as servers, workstations, and storage devices, the SN74LS00N might find application in address decoders, data multiplexing, and control logic circuits. Its robustness and compatibility with 5V logic levels make it a viable option for legacy systems maintenance or designs favoring this logic standard.
  • Industrial Automation: The potential use of the SN74LS00N in the control systems of automated manufacturing lines, robotics, and process control systems could be attributed to its capability to handle digital signals efficiently, aiding in logic control tasks and signal timing adjustments.
  • Education and Research: In educational settings or research labs, the SN74LS00N could be used in experimental projects, teaching aids, and development boards for understanding digital logic and circuit design fundamentals due to its hands-on applicability and clear illustration of basic NAND gate operations.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that operates in more than 30 countries. TI focuses on developing analog ICs and embedded processors, but the company is also noteworthy for its range of logic devices, including the SN74LS00N, among other Gates and general logic components. With a longstanding history of innovation in the semiconductor industry, TI has positioned itself as a leader in various product categories, including the Logic segment.

TI’s portfolio within the Logic category encompasses a broad spectrum of products, from basic gates to complex programmable logic devices. The company is known for its commitment to quality, environmental sustainability, and supporting the engineering community’s evolving needs. Parts like the SN74LS00N are an example of TI’s focus on developing components that meet industry standards for reliability and environmental compliance while addressing the practical requirements of circuit designers.

Where to Find SN74LS00N by Texas Instruments

To research where to purchase the SN74LS00N by Texas Instruments, or to find alternate parts like other Gates that might be offered by Texas Instruments or other manufacturers, visit findchips.com. Findchips provides current stock levels, pricing, and distributor availability, aiding in making informed procurement decisions.

Although the SN74LS00N has been historically available at Distributors such as Component Electronics Inc, Bristol Electronics, Chip1 Exchange, and Sensible Micro Corporation, availability can fluctuate. Therefore, it is recommended to check findchips.com for the most current stock status and competitive pricing from a wide range of distributors.

Compare pricing for SN74LS00N and other Gates / Logic at findchips.com