SN74LS08N by Texas Instruments

Overview of SN74LS08N by Texas Instruments

The SN74LS08N is a quadruple 2-input AND gate integrated circuit, functioning within a supply voltage range of 4.75V to 5.25V. It is designed with a 16-mA drive strength, encapsulating the reliable technology of bipolar fabrication. This component is housed in a 14-pin Dual In-line Package (DIP), ensuring ease of use in a wide range of applications. With an operating temperature range of 0 to 70°C, it provides a robust solution for systems requiring dependable logic operations in commercial temperature environments. The SN74LS08N belongs to the LS family and supports a maximum output current of 8mA. It is recognized for its compliance with RoHS standards, highlighting Texas Instruments’ commitment to environmentally safe manufacturing practices.

Industry Applications for SN74LS08N

The versatility of the SN74LS08N allows it to be potentially useful across various industry segments. Applications and design considerations might vary significantly, emphasizing the need for engineering and design teams to verify and analyze the suitability of the part for their specific requirements. Some possible industry applications include:

  • Education and Research: Utilized in laboratory settings for teaching basic principles of digital logic and circuits, possibly within experimental boards or educational kits.
  • Computing and Data Storage: Integrated into peripheral devices or legacy computer systems, potentially in bus management or interface circuits where reliable logic operations are critical.
  • Financial Technology (Fintech): Could be part of security devices, ATMs, or financial processing systems that require stable logic functions for secure transactions.
  • Healthcare: May find use in medical equipment which involves basic logic control signals, ensuring the reliable operation of devices within regulated environments.

It is crucial to note that these potential applications require thorough verification by professional design teams to ensure compatibility and performance within specific environments.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that operates in manufacturing and selling of electronic components and integrated circuits. In the realm of Gates and general logic, TI has established itself as a significant player with a broad portfolio of products. The SN74LS08N is just one example of TI’s expertise in creating durable, high-performance logic gates designed for a plethora of applications. Texas Instruments is renowned for its innovation in the semiconductor industry, particularly in the development of advanced integrated circuits for logic operations. By maintaining high standards for their products, including environmental compliance and performance consistency, Texas Instruments continues to be a leading choice for engineers and purchasers in the electronics industry.

Where to Find SN74LS08N by Texas Instruments

To source the SN74LS08N AND gate IC for your projects, your primary resource should be findchips.com. Not only does FindChips provide up-to-date inventory levels, but it also offers competitive pricing from various distributors. This part has historically been available at distributors such as Component Electronics, Inc., Chip 1 Exchange, Sensible Micro Corporation, and Ameya Holding Limited among others such as TME, Rochester Electronics, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, to ensure availability and current pricing, it’s best to consult FindChips directly. If the SN74LS08N does not meet your specific requirements, Explore additional options within the Gates category to find alternate parts that might be offered by Texas Instruments or other leading manufacturers.

Compare pricing for SN74LS08N and other Gates / Logic at findchips.com