SN74LS244N by Texas Instruments

Overview of SN74LS244N by Texas Instruments

The SN74LS244N is an 8-channel bipolar buffer designed to operate within a supply voltage range of 4.75 V to 5.25 V. This part features 3-state outputs, which are essential for bus-oriented systems where multiple devices must communicate over a common set of lines. It is packaged in a 20-pin dual in-line package (DIP), making it suitable for a variety of applications that require robust and reliable signal buffering. The device includes non-inverting configuration, which can help in reducing signal distortion and improving transmission accuracy. Texas Instruments is the manufacturer of this component, ensuring adherence to quality and compliance standards.

The SN74LS244N operates effectively with a maximum output current (I(ol)) of 24 mA and a power supply current (ICC) of 50 mA. It has a propagation delay of approximately 18 ns, indicating its capability to handle high-speed applications. The chip also demonstrates low load capacitance (CL) of 45 pF, which is optimal for maintaining signal integrity. Furthermore, it has received certification for RoHS compliance, making it suitable for environmentally friendly designs. As of the current writing, the part is still in active production according to industry standards.

Industry Applications for SN74LS244N

The SN74LS244N, being a buffer within the Bus Driver/Transceivers category, could be applicable in various industries. Here are some potential use cases:

  • Industrial Automation: In automated factory systems, the SN74LS244N might be used to interface different sensors and microcontrollers, aiding in the smooth execution of tasks such as conveyor control and robotic arms movement. Buffering signals can ensure reliable communication between various system components.
  • Smart Cities: This part could potentially be used in smart lighting systems and traffic management systems where multiple devices need to communicate over shared data buses. Its ability to handle multiple signals without distortion makes it suitable for such applications.
  • Transportation and Logistics: In systems that manage fleet tracking and routing, the SN74LS244N might serve as a signal buffer between different electronic components within the vehicles. This could help in optimizing communication for navigation systems or logistics management software.
  • Telecommunications: The part could play a role in telecommunications equipment, where multiple signals from various channels might need to be processed and directed. The buffer can support reliable data transmission and prevent signal degradation.
  • Consumer Electronics: In consumer devices like audio and video systems, this part might support the signal processing between components such as microcontrollers and audio chips, ensuring that the transmitted signals maintain their integrity.

These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Furthermore, similar parts in this category might also be used in these applications for additional redundancy or design flexibility.

About Texas Instruments

Texas Instruments is a prominent semiconductor manufacturer recognized for its innovation in various fields, including logic devices such as buffers and bus drivers. The company plays a crucial role in the development of Bus Driver/Transceivers, offering a range of products that enhance signal integrity and communication efficiency. The SN74LS244N is among the many offerings in its LS family, which is well-suited for applications that demand high-speed logic and buffering capabilities. Texas Instruments also manufactures other similar devices that may provide alternative functionalities or performance characteristics, catering to various engineering needs.

Where to Find SN74LS244N by Texas Instruments

SN74LS244N, it is advisable to research purchasing options through findchips.com. This platform provides a comprehensive overview of availability, pricing, and stock levels for various electronic components, including bus driver/transceivers like the SN74LS244N. Historically, this part has been available at distributors such as Win Source Electronics, Chip1Stop, ComSIT USA, and Arrow Electronics. However, it is essential to check findchips.com for the latest stock information and pricing details.

Compare pricing for SN74LS244N and other Bus Driver/Transceivers / Logic at findchips.com