Overview of SN74LV14APWR by Texas Instruments
The SN74LV14APWR is a hex inverter Schmitt Trigger with a package format of TSSOP-14. Manufactured by Texas Instruments, this component operates over a supply voltage range from 2V to 5.5V, making it adaptable to various voltage levels within circuit designs. It features six channels and a single input per channel. The incorporation of Schmitt-Trigger inputs enhances the noise immunity, ensuring more stable operation in environments prone to signal disturbances. The part operates within a wide temperature range, from -40°C to 125°C, making it suitable for applications demanding robust performance under varying thermal conditions. Furthermore, the component is composed of plastic/epoxy and adheres to both RoHS and REACH compliance standards, signifying its environmental and health safety credentials.
Industry Applications for SN74LV14APWR
- Energy and Power Systems: The robust operating temperature range and noise immunity potentially enable the SN74LV14APWR to be used in control system circuits for energy distribution. These circuits could incorporate various sensors and switching mechanisms requiring precise signal processing to ensure operational efficiency and safety.
- Transportation and Logistics: The component’s ability to handle variable power supply voltages might make it suitable for use in vehicle logistics, particularly in electric vehicle (EV) battery management systems where stable operation through noisy environments is crucial.
- Renewable Energy: In solar power inverters, the SN74LV14APWR could ideally be used to enhance signal processing reliability between photovoltaic (PV) panels and inverter systems. This portion of the circuit needs to effectively handle signals that activate mechanisms converting DC input into AC output, potentially benefitting from the inverter’s Schmitt-Trigger inputs.
Note: These potential industry applications are conceptual illustrations and should be discussed and analyzed by engineering and design teams to ensure compliance with all relevant industry standards and requirements specific to the particular application.
About Texas Instruments
Texas Instruments (TI) has a rich history in semiconductor innovation and development, particularly noted in their extensive range of logic components including Gates. TI’s SN74LV14APWR is part of this broader portfolio, demonstrating their capability in providing versatile and dependable logic solutions. The company emphasizes manufacturing products that meet stringent quality and reliability standards, appropriate for industrial, automotive, and consumer electronics markets. Additionally, Texas Instruments offers a variety of similar products, amplifying their relevance in the field of digital logic systems. Their commitment to technology and sustainable production is also evident through adherence to various environmental standards and initiatives.
Where to Find SN74LV14APWR by Texas Instruments
To purchase the SN74LV14APWR, it is recommended to utilize a reliable sourcing platform such as findchips.com. There, one can verify available stock levels and current pricing from multiple distributors. Historically, this part has been available through distributors such as Mouser Electronics, DigiKey, and LCSC, among others. For a comprehensive, up-to-date assessment, accessing the Gates logic category on findchips.com offers a pathway to not only find this part from Texas Instruments but also to explore alternates provided by other manufacturers.