Overview of SN74LV165APWR by Texas Instruments
The SN74LV165APWR is a parallel-load eight-bit shift register encapsulated in a 16-TSSOP package that operates over a temperature range of -40 to 125 °C. It is designed for digital signal processing and offers several advantages including a high degree of flexibility in input-output configurations and a low power consumption profile. This component’s primary role is to read information into the device in parallel form, then output that data serially.
Manufactured by Texas Instruments, the SN74LV165APWR is part of the LV/LV-A/LVX/H family, characterized by the logic family/base number 74LV165. Featured within the Shift Registers subcategory, this component stands out due to its parallel to serial shift register function, having the ability for serial in/serial out (SISO) operation as well. This IC fulfills requirements of not only working in standard environments but also automotive grades pertaining to its operating temperature range.
Other key attributes include a maximum operating frequency of 35 MHz at a nominal supply voltage of 2.5V, with compatibility ranging from 2V to a maximum of 5.5V. The device is also efficient in terms of power usage, utilizing a maximum of 0.02mA of supply current. Furthermore, its packaging and circuit technology are lead-free and compliant with RoHS, Reach, and carries an EAR99 ECCN code, ensuring its utility in a variety of global markets.
Industry Applications for SN74LV165APWR
The SN74LV165APWR by Texas Instruments is versatile in usage across various industries due to its performance characteristics and technical specifications. Below are some industries where this component could potentially be applied:
- Internet of Things (IoT): The low power consumption and wide operating temperature range make it suitable for IoT devices, which often require efficient power usage and reliability under varying environmental conditions. Devices such as smart sensors and smart meters might utilize such components.
- Industrial Automation: In environments where precision and reliability are critical, this shift register could be used in control systems, aiding in the digitization of input data for process monitoring and control.
- Computing and Data Storage: Its fast operating frequency and compatibility with higher supply voltages make it potentially suitable for use in computing applications, such as in servers and data center infrastructure, where high-speed data processing is necessary.
- Aerospace and Defense: Given its extended temperature range and robustness, the SN74LV165APWR might be considered for aerospace applications, though specific industry standards and qualifications would need to be verified.
Note that these potential industry applications are conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments is a renowned manufacturer with a solid footing in semiconductor technologies, including a variety of logic components such as Shift Registers. Their products are widely used due to their reliability, innovation in technology, and adherence to environmental standards. The SN74LV165APWR is one of the many components they offer that exemplifies their commitment to providing solutions that meet diverse industrial demands. Texas Instruments consistently works towards enhancing component efficiency while minimizing power requirements, evidenced through the extensive use of CMOS technology across their product lines.
Where to Find SN74LV165APWR by Texas Instruments
For current stock levels, pricing, and potential distributors, it is recommended to check on findchips.com. Distributors historically carrying SN74LV165APWR include Win Source Electronics, LCSC, DigiKey, and Mouser Electronics among others. Further, for finding alternative Shift Registers that might be offered by Texas Instruments or other manufacturers, searching on the specified link could provide additional options.