Overview of SN74LV1T34DBVRG4 by Texas Instruments
The SN74LV1T34DBVRG4 is a single-power supply buffer logic level shifter with no enable function, designed for a broad range of applications requiring logic conversion. Packaged in a small-outline, SOT-23-5 configuration, this component is engineered to offer a non-inverting buffer functionality. With its operating voltage range spanning from 1.6 V to 5.5 V, this IC conforms to the diverse requirements of digital systems, allowing for interoperability between devices operating at different voltage levels. Texas Instruments, the manufacturer, has integrated advanced CMOS technology into this buffer, ensuring it delivers reliable performance characterized by low power consumption and minimal propagation delay.
The SN74LV1T34DBVRG4 falls under the Bus Driver/Transceivers subcategory of Logic circuits, exemplifying its role in facilitating communication between different parts of a digital system. Other notable characteristics include a maximum operating temperature of 125 °C, moisture sensitivity level 1, and a compact form factor with dimensions of 2.9 mm x 1.6 mm. With lead (Pb)-free and RoHS compliant construction, along with compliance with REACH regulations, it adheres to current environmental and health standards.
Industry Applications for SN74LV1T34DBVRG4
The SN74LV1T34DBVRG4’s attributes suggest its potential utility across a range of industry applications. While these potential applications bear practical relevance, it’s important to remember that such suitability is contingent upon detailed analysis and conformance checks against industry-specific standards and requirements by professional engineering and design teams. Below are examples of industries where this buffer logic level shifter might find application:
- Consumer Electronics: In devices like smartphones, tablets, and wearable technology, where interoperability between different voltage domains within the same device is necessary. The SN74LV1T34DBVRG4’s small footprint and low power consumption could make it an ideal choice for these power-sensitive applications.
- Internet of Things (IoT): IoT devices frequently require low power consumption and the ability to function across different logic levels for sensor integration and communication with other devices. This IC could potentially facilitate these requirements.
- Aerospace and Defense: Applications requiring robust performance across a wide temperature range might benefit from this part’s specifications. Its operational temperature range from -40 °C to 125 °C suggests it could potentially be used in aerospace and defense applications, provided that all specific regulatory and standardization criteria are met.
- Industrial Automation: In industrial environments, machinery and control units often operate at different logic levels, necessitating level shifting solutions like the SN74LV1T34DBVRG4, especially in compact or power-constrained settings.
- Computing and Data Storage: Data centers and computing platforms may utilize this component for interfacing between different voltage levels, ensuring compatibility and improving system reliability.
Note that these potential industry applications are illustrative and necessitate comprehensive evaluation to ensure compliance with industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide array of integrated circuits (ICs), including those in the Bus Driver/Transceivers subcategory and Logic circuits in general. The company is known for its innovation in digital and analog technologies, facilitating advancements in the electronics industry. The SN74LV1T34DBVRG4 is among the various components that TI manufactures, embodying the company’s commitment to providing solutions that meet the stringent demands of modern electronic devices. Besides logic level shifters, Texas Instruments offers a range of products including microcontrollers, processors, and amplifiers, to name a few, supporting applications across many industries.
Where to Find SN74LV1T34DBVRG4 by Texas Instruments
For engineering and procurement professionals looking to source the SN74LV1T34DBVRG4, findchips.com is an indispensable resource. Not only can users compare current stock levels and pricing of the SN74LV1T34DBVRG4, but they can also explore alternatives within the Bus Driver/Transceivers range offered by Texas Instruments or other manufacturers. Historically, noteworthy distributors such as TME, Ameya Holding Limited, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey have stocked this part. Nonetheless, prospective buyers should use FindChips to obtain the most up-to-date information regarding availability and pricing.