Overview of SN74LVC07APWR by Texas Instruments
The SN74LVC07APWR is a 6-channel buffer with open-drain outputs, designed to operate within a supply voltage range of 1.65 V to 5.5 V. This component is encapsulated in a 14-pin TSSOP package and is well-suited for applications requiring a logic buffer or line driver. It features non-inverting outputs and adheres to current environmental standards with compliance to RoHS and Pb-free criteria. The operational temperature range extends from -40 °C to 125 °C, catering to a variety of environmental conditions.
The part is classified as a Logic Device Type: Buffer/Line Driver and belongs to the 74LVC logic family. Specific attributes include a maximum output current (Iol) of 24 mA, a propagation delay of 5.6 ns, and a load capacitance of up to 50 pF. These values suggest that the component is capable of high-speed performance suitable for modern electronics. The Gates subcategory indicates that this component is designed for logical operations, which enhances its utility in various electronic designs.
Industry Applications for SN74LVC07APWR
The SN74LVC07APWR could potentially find applications across various industries, due to its configuration and electrical characteristics. Below are a few example industries where this part might be beneficial:
- Industrial Automation: The buffer could possibly be utilized in industrial control systems where signal integrity is crucial. For instance, it might be employed in sensor interfaces or data acquisition systems to maintain signal levels over long distances in noisy environments.
- Telecommunications: In telecommunication equipment, the high-speed capabilities of this buffer could be integrated into line drivers for data transmission. This could involve anything from network switches to signal repeaters, where maintaining low delay and high drive strength is essential.
- Consumer Electronics: The flexibility of supply voltage and robust performance might make this part suitable for consumer devices, such as portable media players or digital cameras. Here, it could function as a level shifter or signal conditioning device to manage communication between components operating at different voltage levels.
- Aerospace and Defense: Given its operation temperature range and other specified attributes, this part might be beneficial in applications where environmental stability is critical, such as avionics systems. However, compliance to military standards would need verification.
- Automotive: If automotive industry compliance standards are met, the SN74LVC07APWR might be utilized in automotive electronics for signal buffering in dashboard displays or sensors, taking advantage of its compact package and reliability at higher temperatures.
It is important to note that these potential industry applications require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments is a significant manufacturer in the electronics space, particularly known for its extensive range of logic devices. Within the scope of Gates, the company offers a variety of products designed for applications involving signal processing and data control. The SN74LVC07APWR represents one such product, showcasing their commitment to providing high-quality, reliable electronic components.
Texas Instruments has a wide portfolio that includes not only buffers but also comparators, multiplexers, and other functions needed to implement complex digital logic systems. Their devices are tailored for various applications, from consumer electronics to industrial systems, reflecting a versatile product development strategy. The company also focuses on providing robust support and documentation to assist engineers and procurement professionals in making informed decisions when integrating these components into their designs.
Research Price and Stock for SN74LVC07APWR by Texas Instruments on Findchips.com
To find current stock levels and pricing for the SN74LVC07APWR, it is recommended to utilize Findchips.com. This platform aggregates information from multiple distributors, giving you an overview of availability and pricing. It also allows you to explore alternate parts in the Gates category that might be offered by Texas Instruments or other manufacturers.
Among the distributors that have historically offered the SN74LVC07APWR are Win Source Electronics, DigiKey, Mouser Electronics, and Newark. However, it is crucial to check Findchips for the most up-to-date information regarding stock and price as these may vary over time.