SN74LVC125ARGYR by Texas Instruments

Overview of SN74LVC125ARGYR by Texas Instruments

The SN74LVC125ARGYR is an IC of four-channel 1.65V-to-3.6V buffers with 3-state outputs, designed and manufactured by Texas Instruments. This particular part falls under the subcategory of Bus Driver/Transceivers within the broader category of Logic components. Given its specifications, this component is suited for applications requiring reliable high-speed data transmission with the flexibility of 3-state outputs.

Constructed using the CMOS technology for minimal power consumption, the device comes in a 14-VQFN package, ensuring a compact footprint on printed circuit boards (PCBs). Noteworthy part data attributes include Pbfree and RoHS compliance, demonstrating Texas Instruments’ commitment to environmental standards. The IC exhibits a wide operating temperature range from -40 to 125 °C, equipped with ENABLE LOW control type and characterized by unidirectional count direction. It supports a maximum supply voltage (Vsup) of 3.6 V and a minimum of 1.65 V, with a nominal voltage of 1.8 V. With a propagation delay (tpd) of 12.3 ns and a moisture sensitivity level of 2, it combines efficiency with high-speed performance.

Industry Applications for SN74LVC125ARGYR

While the SN74LVC125ARGYR has widespread applications, certain fields may benefit more significantly from its features. The potential for industry-specific application showcases the versatility of this buffer, although engineering and design teams should thoroughly assess fit and compliance with specific application requirements. The following are conceptual applications that might benefit from this technology:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might integrate these buffers to manage signal strength without compromising power efficiency. The compact size and high-speed signal transmission capabilities potentially support advanced user interfaces and connectivity features.
  • Industrial Automation: In the realm of automation, this component could potentially enable more reliable communication between controllers and sensors/actuators in automated machinery, taking advantage of its wide voltage range and 3-state outputs to adapt to various signal levels and reduce power consumption when idle.
  • Telecommunications: The SN74LVC125ARGYR might be ideally suited for networking equipment, such as routers and switches, where high-speed data transmission and minimal latency are crucial. Its low propagation delay and conducive temperature grade could be beneficial in ensuring consistent performance across varied environmental conditions.
  • Consumer Electronics: This component may find utility in gaming consoles and home entertainment systems, where high-speed data throughput and minimal signal interference are essential for user experience. The buffer’s fast switching characteristics and minimal power draw could enhance device performance and reliability.

Note that these potential industry applications are illustrative and necessitate detailed verification by professionals to ensure alignment with specific standards and requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide array of integrated circuits (ICs), including a significant portfolio within the Bus Driver/Transceivers subcategory and broader Logic category. Known for innovation and reliability, TI’s semiconductor solutions are vital in the electronics industry, spanning from consumer electronics to industrial applications. The company’s products, like the SN74LVC125ARGYR and similar parts, embody advanced technology, high performance, and energy efficiency. TI is dedicated to environmental stewardship and sustainability, as evidenced by the Pbfree and RoHS compliance of many of their components.

Where to Find SN74LVC125ARGYR by Texas Instruments

To source the SN74LVC125ARGYR efficiently, findchips.com provides a comprehensive and user-friendly platform. This site consolidates real-time information from various distributors, allowing users to compare stock levels and pricing efficiently. For those considering alternate parts or other products offered by Texas Instruments or different manufacturers within the same Bus Driver/Transceivers category, findchips.com can facilitate this research seamlessly.

Historically, the SN74LVC125ARGYR has been available from distributors such as Chip1Stop, Ameya Holding Limited, Quest Components, Bristol Electronics, Arrow Electronics, Mouser Electronics, and DigiKey. Due to fluctuating stock levels and possible updates in distribution channels, prospective buyers are advised to consult findchips.com for the most current availability and pricing information.

Compare pricing for SN74LVC125ARGYR and other Bus Driver/Transceivers / Logic at findchips.com