SN74LVC14ADR by Texas Instruments

Overview of SN74LVC14ADR by Texas Instruments

The SN74LVC14ADR is part of the LVC family, featuring six channels of inverters with Schmitt-Trigger inputs, designed for use in a wide voltage range from 2 V to 3.6 V. This integrated circuit (IC) is encapsulated in a 14-pin SOIC package and is capable of operating across a temperature range from -40°C to 125°C. Each channel of the device functions as an inverter with a Schmitt-Trigger input which helps in converting analog signals into digital ones, making it highly suitable for applications requiring signal conditioning or noise filtering.

The chip is capable of driving loads up to 24 mA with its outputs, providing sufficient current for most digital applications. Its operating voltage flexibility contributes to its efficacy across various applications, ranging from low-voltage portable devices to automotive applications that require a broader range of operating voltage. Additionally, the device is fabricated using the CMOS technology, which offers low power consumption and high-speed operation. Output propagation delay time typically stands at 13 ns, ensuring fast response time essential for high-speed digital circuits. Moreover, the part is RoHS compliant, adhering to current environmental and safety regulations.

Industry Applications for SN74LVC14ADR

The versatile features and specifications of the SN74LVC14ADR facilitate its use in a variety of applications across multiple domains. These applications must be carefully considered by engineering and design teams for compliance with industry standards and specific requirements. Here are a few potential uses:

  • Consumer Electronics: Devices such as smartphones and tablets might potentially utilize the SN74LVC14ADR in their signal processing circuits to help enhance the responsiveness and stability of touch interfaces.
  • Computing and Data Storage: Within data centers and server farms, the part could be used in interface circuits, helping in the management of data integrity through signal conditioning.
  • Industrial Automation: This IC might be found in industrial control systems, where it could condition noisy signals from various sensors, improving the accuracy and reliability of automated processes.
  • Automotive: The wide operating temperature range and the capability of driving 24mA make the part suitable for automotive applications, where it can potentially be used in vehicle infotainment and control systems to process sensor data and contribute to the vehicle’s electronic stability.
  • Telecommunications: In base stations and communication devices, the SN74LVC14ADR could be used for pulse shaping or signal timing adjustments to enhance the data transmission quality under varying signal conditions.

Note that these potential applications are conceptual in nature and require further verification for practical implementation.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures analog ICs and embedded processors. Within the Gates category of Logic components, Texas Instruments has developed numerous products including the SN74LVC14ADR, which showcase their commitment to high-quality, durable and flexible solutions for the electronics industry. TI is known for producing ICs that find use in almost every type of electronic equipment worldwide. Their range in the Logic Gates sector also spans other related parts offering various functionalities, which indicates the extensive expertise and the broad spectrum of technologies TI encompasses. TI’s products are widely respected in the industry for robustness and state-of-the-art technology, adhering to stringent quality controls and meeting diverse customer needs.

Where to Find SN74LVC14ADR by Texas Instruments

To purchase the SN74LVC14ADR or to find more information about its availability and pricing, visiting findchips.com is recommended. You can also explore other related Gates parts offered by Texas Instruments or other manufacturers. Historically, this part has been available at various distributors such as Mouser Electronics, DigiKey, and TME among others. However, for the latest stock levels and best pricing, always refer to findchips.com.

Compare pricing for SN74LVC14ADR and other Gates / Logic at findchips.com