SN74LVC16T245DGGR by Texas Instruments

Overview of SN74LVC16T245DGGR by Texas Instruments

The SN74LVC16T245DGGR is a 16-bit dual-supply bus transceiver from Texas Instruments, specifically designed to offer flexible level-shifting and voltage translation capabilities. Packaged in a 48-pin TSSOP (Thin Shrink Small Outline Package), this component works across a broad range of supply voltages, from 1.65 V to 5.5 V, making it incredibly versatile for various electronic applications. The operating temperature range of -40 to 85 °C further enhances its utility in different environments.

This integrated circuit (IC) supports bidirectional communication and features two separate configurable power supplies for Port A and Port B, which facilitates the interface between different logic domains. It boasts a propagation delay (tpd) of 23.8 ns, peak reflow temperature of 260 °C, and is compliant with industrial temperature grades. Its logic family/base number is 74LVC16T245, indicating it is part of the LVC family known for low-voltage operation and high-speed performance.

Designed with CMOS technology, the SN74LVC16T245DGGR also includes features like true output polarity, 3-state output characteristics, and a maximum output current (Iol) of 0.032 A. The device’s packaging, material, and construction comply with ROHS and are designated as lead-free, assuring its suitability for eco-friendly and green technology applications. This part remains active in Texas Instruments’ product range, highlighting its relevance and reliability in modern electronic systems.

Industry Applications for SN74LVC16T245DGGR

The versatile features of SN74LVC16T245DGGR lend it to a wide array of applications across various industries. It’s important to note that while certain applications are suggested below, these are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and adherence to specific industry standards and requirements.

  • Consumer Electronics: The dual-supply capability and level-shifting functionality of the SN74LVC16T245DGGR could potentially make it a good fit for consumer electronics where it would interface between different voltage domains within devices such as smartphones, tablets, and gaming consoles.
  • Computing and Data Storage: In the realm of computing, this bus transceiver might offer solutions for data transfer and communication between various components within personal computers, servers, and network storage devices that require different voltage levels.
  • Industrial Automation: While not explicitly mentioned in the available data, the ability to operate across a wide range of temperatures and supply voltages might make SN74LVC16T245DGGR suitable for industrial automation systems, including PLCs, sensors, and actuators, where varying logic levels between newer and legacy systems are common.
  • Telecommunications: The high-speed performance and dual-voltage operation could potentially be leveraged in telecommunications equipment like routers, switches, and base stations, facilitating reliable data exchange and signal translation across the diverse components.

Note: These potential industry applications are merely illustrative and must be rigorously evaluated by professional engineers tailored to specific requirements and standards.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide array of integrated circuits (ICs) and semiconductors. TI is well-recognized for its contributions to the electronics industry, especially in the development of advanced Bus Driver/Transceivers and broader logic components. The company’s product line, including the SN74LVC16T245DGGR, is distinguished by its robust performance, reliability, and the application of innovative technologies catering to a broad spectrum of industry needs.

TI’s portfolio extends well beyond bus transceivers, encompassing microcontrollers, processors, and a plethora of analog ICs. Their continuous investment in research and development ensures they remain at the forefront of technology, offering components that lead in power efficiency, precision, and connectivity. Texas Instruments is committed to quality, evidenced by their comprehensive supply chain, ensuring the availability and prompt delivery of their components across various industries.

Where to Find SN74LVC16T245DGGR by Texas Instruments

To source the SN74LVC16T245DGGR, or to explore alternatives, findchips.com provides an invaluable resource for comparing stock availability and pricing across numerous distributors. When looking for Bus Driver/Transceivers, this platform enables users to efficiently search and locate parts from various manufacturers, including Texas Instruments.

Historically, distributors like Win Source Electronics, LCSC, Component Electronics, Inc, CHIPMALL.COM LIMITED, and others including Sensible Micro Corporation, Ameya Holding Limited, Quest Components, Bristol Electronics, Verical, Arrow Electronics, Mouser Electronics, DigiKey, and Newark have carried the SN74LVC16T245DGGR. However, for current stock levels and pricing, it’s vital to visit findchips.com to get the most up-to-date information.

Compare pricing for SN74LVC16T245DGGR and other Bus Driver/Transceivers / Logic at findchips.com