SN74LVC1G00DCKR by Texas Instruments

Overview of SN74LVC1G00DCKR by Texas Instruments

The SN74LVC1G00DCKR is a single 2-input NAND gate operating within a voltage range of 1.65 V to 5.5 V. This component is housed in a 5-pin SC-70 package and is designed to function across a broad temperature range from -40°C to 125°C. Manufactured by Texas Instruments, this logic gate is noted for its small form factor and high reliability under varying environmental conditions. The part meets RoHS compliance standards, ensuring it adheres to the latest environmental regulations regarding hazardous substances.

In terms of electrical properties, SN74LVC1G00DCKR outputs a current of up to 32 mA and has a propagation delay time typically around 9 ns, providing a swift response suitable for high-speed logic operations. Its packaging is plastic and green in color, denoted as a green, plastic SC-70, 5 pin. With CMOS technology underlying its design, the part is not only energy-efficient but also offers robust high and low logic level behavior, which is critical in digital circuit applications.

Industry Applications for SN74LVC1G00DCKR

The broad applicability of the SN74LVC1G00DCKR lends itself to a variety of industries where NAND logic gates are essential. Here are a few potential industry applications where this part could be effectively utilized:

  • Industrial Automation: In control systems, this part potentially serves to handle decision-making processes based on feedback from sensors. The robust operating temperature range and fast response time make it suitable for use in manufacturing environments where rapid processing is needed.
  • Consumer Electronics: For devices that require compact, efficient logic circuits, this part might be used in mobile devices or personal computers to manage power states or processing paths depending on user input or software conditions.
  • Computing and Data Storage: The gate’s capability might be harnessed in data routing or processing tasks, improving data handling efficiency in servers or storage devices.
  • Telecommunications: In a telecommunications setting, this component could be used in signal processing systems, potentially playing a pivotal role in the logics of switching systems that manage data transmission routes.

It is important to stress that these potential industry applications are purely illustrative and would need validation from relevant engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a leader in semiconductor design and manufacturing, recognized particularly for its logic gates and broad logic device offerings. The firm’s role in pioneering technology such as CMOS brings to market components that are efficient, reliable, and comply with strict industry standards. Among TI’s notable contributions to the field of logic gates is the SN74LVC1G00DCKR along with a diverse portfolio of similar devices designed to meet varying needs across electronics applications.

Where to Find SN74LVC1G00DCKR by Texas Instruments

To purchase SN74LVC1G00DCKR, findchips.com is an invaluable resource. By searching on our site, buyers can compare current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, Newark, and LCSC. To explore alternate options to SN74LVC1G00DCKR that might be available from Texas Instruments, use our dedicated Gates page to discover similar products.

Compare pricing for SN74LVC1G00DCKR and other Gates / Logic at findchips.com