SN74LVC1G04DCKR by Texas Instruments

Overview of SN74LVC1G04DCKR by Texas Instruments

The SN74LVC1G04DCKR by Texas Instruments is a single inverter designed to operate from a supply voltage ranging from 1.65V to 5.5V, encapsulated in a SC-70 package with 5 pins. This component has been engineered for minimal power consumption while delivering a high-speed performance with an output current capability of 32mA. It is compatible with a wide range of supply voltages, making it versatile for a multitude of applications. The SN74LVC1G04DCKR belongs to the LVC family, characterizing it with low voltage and low power consumption, but with high performance and drive strength. This inverter also supports a wide operating temperature range of -40 to 125°C, ensuring reliability in varied environments. Given its compliance with RoHS standards, it’s an eco-friendly option for modern electronic designing and development.

Industry Applications for SN74LVC1G04DCKR

The broad operating range and the high-speed capabilities of the SN74LVC1G04DCKR make it suitable for a variety of industry applications. Below are a few potential use cases:

  • Energy and Power Systems: This part might find applications in power distribution systems where precise control signals are essential. Its high-speed switching capabilities could be crucial for managing and regulating power flows in renewable energy systems as well, possibly serving as a component in solar inverters or wind turbine controllers.
  • Automotive: Due to its wide operating temperature range and high reliability, it could potentially be used in automotive applications, such as engine control units, powertrain systems, or in safety mechanisms where precise logic control and high-speed response are required.
  • Consumer Electronics: SN74LVC1G04DCKR’s compact size and low power consumption make it ideal for portable devices, including smartphones, tablets, and other personal electronics where power efficiency and space utilization are critical.
  • Industrial Automation: In industrial settings, this inverter could possibly be used in control systems, automation machinery, and robotic systems where accurate signal processing is critical for the efficient operation of machinery and equipment.

Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and optimal performance.

About Texas Instruments

Texas Instruments is a globally recognized leader in semiconductor designs and manufacturing, known for its vast array of products catering to various industry needs. In the realm of Gates and Logic components, Texas Instruments’ reputation for quality and reliability stands out. The SN74LVC1G04DCKR is just one of many components TI manufactures that demonstrates their commitment to providing innovative solutions in digital logic. Texas Instruments has a broad portfolio of logic components, including a wide range of gates, inverters, and more, each designed with specific applications in mind to meet the diverse needs of engineers and product designers across the technology landscape.

Where to Find SN74LVC1G04DCKR by Texas Instruments

To source the SN74LVC1G04DCKR, or to research alternative parts offered by Texas Instruments and other manufacturers, I recommend visiting findchips.com. This platform allows you to compare pricing, stock availability, and technical specifications across a broad spectrum of distributors. Historically, distributors such as Mouser Electronics, DigiKey, Newark, and TME have stocked this part. However, inventory levels and pricing are subject to change, so for the most accurate information, visit FindChips.com.

Compare pricing for SN74LVC1G04DCKR and other Gates / Logic at findchips.com