SN74LVC1G06DBVR by Texas Instruments

Overview of SN74LVC1G06DBVR by Texas Instruments

The SN74LVC1G06DBVR is a single inverter characterized by its operating voltage range of 1.65 V to 5.5 V and open-drain output configuration. This component is packaged in a SOT-23 form factor, specifically a 5-pin configuration, making it suitable for various space-constrained applications. With a temperature range of -40°C to +125°C, it fits well within harsh environment use cases.

This inverter falls under the Texas Instruments 74LVC logic series, which comprises devices built for low-voltage (LVC) applications. The Gates subcategory allows for flexibility in logic design, especially in digital systems where inversion of signals is necessary. The device’s dimensions include a length of 2.9 mm, a width of 1.6 mm, and a seated height of 1.45 mm, allowing it to fit neatly onto various circuit boards.

In addition to its functional attributes, the SN74LVC1G06DBVR is compliant with RoHS directives, equipped with a moisture sensitivity level of 1, and shows promise in automotive-grade applications. Its maximum output current (I(ol)) is specified at 0.032 A, and it features load capacitance (CL) rated at 50 pF, which helps define its speed performance in signal handling. The propagation delay at nominal supply conditions can be as low as 4.5 ns, while the overall propagation delay can reach up to 6.5 ns.

Industry Applications for SN74LVC1G06DBVR

The SN74LVC1G06DBVR might find application across multiple industries due to its versatile electrical characteristics and compact design. Below are some potential applications, though it should be noted that these ideas are only conceptual and require further analysis by engineering teams to ensure compliance with industry standards and specific application requirements.

  • Internet of Things (IoT): This inverter might be used in IoT devices that require logic signal management. For example, smart sensors that need to invert incoming signals for data processing could benefit from this part. The low power consumption and operating voltage range support battery-operated devices.
  • Industrial Automation: In automation systems, the SN74LVC1G06DBVR may assist in logic-level conversions. Equipment controllers that manage motors or actuators could utilize this component to implement decision-making processes based on sensor inputs and control signals.
  • Consumer Electronics: This part might be applicable in various consumer electronic products, such as television sets or home appliances, where signal inversion is required for logic-level interfaces. Its small size allows it to be integrated into compact devices seamlessly.
  • Telecommunications: In telecommunication systems, this inverter could be beneficial for signal processing applications, where signal integrity and timing are crucial. The fast propagation delay is particularly advantageous for high-speed data communication protocols.
  • Automotive Applications: If automotive standards such as AEC-Q100 are confirmed, the SN74LVC1G06DBVR might be utilized in vehicle electronic control units, potentially for tasks that require signal inversion in various automotive sensors.

About Texas Instruments

Texas Instruments is a significant player in the development and production of various electronic components, particularly in the logic part segment. They manufacture a range of Gates and other logic devices characterized by their reliability and adherence to industry standards. The SN74LVC1G06DBVR is part of a family of LVC parts that are designed for low-voltage applications, complemented by a wide array of similar components featuring inverting capabilities.

Texas Instruments also offers various logic families, including LVC, LCX, and others that provide engineers with multiple options to cater to specific design requirements. Each part is engineered to provide robust performance while addressing design considerations such as speed, power consumption, and size.

Research Price and Stock for SN74LVC1G06DBVR by Texas Instruments on Findchips.com

For those looking to source the SN74LVC1G06DBVR, it is advisable to research its current stock and pricing on Findchips.com. The site allows for comparisons of various distributors, including Mouser Electronics, DigiKey, and Newark, among others, who have historically maintained stock levels for this component. However, it is essential to verify availability and pricing, as stock levels can fluctuate.

Additionally, the Gates subcategory on Findchips offers a way to explore alternate options that may be available from Texas Instruments or other manufacturers, should specifications require it.

Compare pricing for SN74LVC1G06DBVR and other Gates / Logic at findchips.com