SN74LVC1G06DCKR by Texas Instruments

Overview of SN74LVC1G06DCKR by Texas Instruments

The SN74LVC1G06DCKR from Texas Instruments is a single 1.65-V to 5.5-V inverter with open-drain outputs, encapsulated in a 5-pin SC-70 package. This device functions within an operational temperature range of -40°C to 125°C, making it suitable for a variety of challenging environments. As a buffer/line driver, this component inverts the input signal while utilizing CMOS technology to ensure high-speed operation and minimal power consumption.

Its specifications are particularly beneficial for applications requiring wide voltage range operation from 1.65V to 5.5V. RoHS compliant and featuring low power supply current consumption (maximum 0.01 mA), the SN74LVC1G06DCKR is optimized for low voltage and energy-efficient requirements. The device also benefits from moisture sensitivity level 1 and supports Pb-free and green environmental standards.

Industry Applications for SN74LVC1G06DCKR

The versatile nature of the SN74LVC1G06DCKR inverter allows it to serve multiple industries, particularly where energy efficiency and temperature resilience are critical:

  • Consumer Electronics: This part could potentially be integrated into devices such as smart home gadgets where reliable Buffer or Line drivers are necessary to manage varying input signals efficiently while maintaining robust performance across a wide range of operating temperatures.
  • Industrial Automation: In factories and production lines requiring precise voltage inversion capabilities under varying environmental conditions, this part might be a suitable choice. It suits automated systems that need consistent performance and minimal delay, with a propagation delay typically at 7 ns.
  • Telecommunications: The device could fit well in telecommunications infrastructure, particularly in high-speed switching systems where its fast propagation delay and low power consumption are beneficial.
  • Computing and Data Storage: The inverter could also be utilized in server farms or data centers which require stable, low-voltage operations to handle logic level conversions efficiently.
  • Automotive: Given its operating temperature grade classified under automotive standards, this component can be used potentially in vehicle electronics that must endure under the hood temperatures without failing.

Note: These potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to specific standards and application requirements.

About Texas Instruments

Texas Instruments has a long-standing reputation in the development and manufacturing of logical devices, including a variety of Gates and other components under the Logic category. This company is known for its attention to both performance and environmental compliance, with an emphasis on the production of energy-efficient parts such as the SN74LVC1G06DCKR. Texas Instruments’ commitment to quality is evidenced in their comprehensive range of products that meet various industrial needs, aligning widely with both consumer and industrial applications.

Where to Find SN74LVC1G06DCKR by Texas Instruments

To purchase the SN74LVC1G06DCKR, one should consider using reputable resources such as findchips.com. On this platform, you can verify current stock levels and compare pricing from various distributors. Previously, this part has been available from distributors like Mouser Electronics, DigiKey, Newark, and LCSC. However, always check the latest availability and pricing on findchips.com to find this item or explore similar Gates alternatives from Texas Instruments or other manufacturers.

Compare pricing for SN74LVC1G06DCKR and other Gates / Logic at findchips.com