SN74LVC1G07DBVR by Texas Instruments

Overview of SN74LVC1G07DBVR by Texas Instruments

The SN74LVC1G07DBVR is a single 1.65-V to 5.5-V buffer with open-drain outputs, encapsulated in a 5-SOT-23 package. This non-inverting buffer is designed to operate over a wide voltage range, compatible with low-voltage applications and is capable of driving a large capacitive load while maintaining a low power consumption. The part comes from the 74LVC logic family, known for its high-speed operation and compatibility with 5V signal levels.

The SN74LVC1G07DBVR boasts several noteworthy attributes such as a minimum operating temperature of -40°C and a maximum of +125°C, making it suitable for use in demanding environments. With a supply voltage range from 1.65V to 5.5V, it offers flexibility for various design needs. Additionally, it’s RoHS compliant, ensuring conformance with current environmental standards regarding hazardous substances.

This device utilizes CMOS technology to ensure low power consumption while providing robust high-speed performance. It features a maximum propagation delay of 8.6 ns and can drive loads up to 32 mA, proving its efficiency in fast signal propagation and strong output drive capability. Given its package, which is a small-outline transistor (SOT-23), the SN74LVC1G07DBVR occupies minimal space on a PCB, a crucial factor in designing compact electronic devices.

Industry Applications for SN74LVC1G07DBVR

The versatility of the SN74LVC1G07DBVR from Texas Instruments, with its wide operating voltage range and low power consumption, makes it ideal for a broad array of applications. Several industries can benefit from its inclusion in their electronic designs, including, but not limited to:

  • Consumer Electronics: Devices such as smartphones, tablets, and portable gaming systems require components that can operate at low voltages while being space-efficient. The SN74LVC1G07DBVR could potentially serve as a reliable buffer/line-driver in these applications.
  • Computing and Data Storage: In desktop computers, servers, and storage systems, where signal integrity can be a concern due to long traces or heavy loading, this component might be utilized for its strong driving capability and compatibility with various logic levels.
  • Telecommunications: Equipment like routers, switches, and modems need buffers that can handle fast signals with minimal delay. This buffer’s fast propagation delay makes it a candidate for such applications.
  • Medical Imaging: Advanced healthcare devices, such as X-ray machines and MRI scanners, require precise signal control. The SN74LVC1G07DBVR’s stable operation over a wide temperature range and its ability to drive capacitive loads efficiently might make it suitable for these critical applications.

Note that these potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and reliability in specific use cases.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide array of integrated circuits (ICs), including a significant portfolio within the logic category, such as Gates and other logic devices. TI’s expertise in crafting devices for logic families, including the LVC (Low-Voltage CMOS) series, positions them at the forefront of the semiconductor industry. The SN74LVC1G07DBVR is one such example, showcasing TI’s commitment to developing products that meet diverse engineering needs across various voltage levels and packaging requirements.

TI has been instrumental in advancing the field of electronic components by consistently introducing products that offer reliability, power efficiency, and performance. Their extensive portfolio includes not only buffers and gate drivers but also more complex devices such as microcontrollers, processors, and power management ICs. Such broad expertise ensures that designers can source most, if not all, of their component needs from a trusted and technologically advanced supplier.

Where to Find SN74LVC1G07DBVR by Texas Instruments

For engineers and procurement professionals looking to source the SN74LVC1G07DBVR, findchips.com serves as an invaluable tool. Visitors can access real-time pricing and availability from a wide range of distributors, ensuring they find the best deals for their component needs. Additionally, the Gates section provides an avenue to explore alternative parts to the SN74LVC1G07DBVR that might be offered by Texas Instruments or other manufacturers.

Historically, this component has been available at distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark. However, to get current stock levels and competitive pricing, potential buyers are encouraged to check on findchips.com. This platform enables easy comparison of available inventory and helps streamline the procurement process by providing all necessary information in one place.

Compare pricing for SN74LVC1G07DBVR and other Gates / Logic at findchips.com