Overview of SN74LVC1G07DCKR by Texas Instruments
The SN74LVC1G07DCKR is a single buffer with open-drain outputs, designed to operate within a voltage range of 1.65 V to 5.5 V. This component belongs to the broader category of gates in the logic family, specifically categorized as a buffer. The device’s capability to function across a wide voltage range makes it suitable for various applications, particularly in environments requiring adaptable voltage levels.
Manufactured by Texas Instruments, the SN74LVC1G07DCKR is packaged in a small 5-SC70 format, which is advantageous for applications where space saving is paramount. With a maximum operating temperature of 125 °C and a minimum of -40 °C, this part is well-suited for various thermal environments, potentially making it applicable in automotive and industrial sectors. Additionally, it features a maximum output current capability of 32 mA and a low input power supply current of 10 µA, further enhancing its efficiency.
This buffer is compliant with various environmental standards, such as RoHS and Reach, indicating that it meets regulations regarding hazardous substances. The current status of part life is classified as active, ensuring that the component is available for ongoing production needs. Its performance characteristics, including a propagation delay of 8.6 ns, add to its utility in fast-switching applications.
Industry Applications for SN74LVC1G07DCKR
The potential applications for the SN74LVC1G07DCKR based on its specifications and characteristics may span across various industries. Here are a few examples:
- Consumer Electronics: In devices such as tablets, smartphones, and gaming consoles, buffers like the SN74LVC1G07DCKR might be employed to manage signal integrity and provide isolation between different circuit segments. The device’s ability to function at low power levels could also contribute to energy-efficient designs.
- Telecommunications: Components involved in data transmission systems could utilize the SN74LVC1G07DCKR for buffering and driving signals, ensuring that the integrity is maintained over long distances. Its fast switching capabilities might support high-speed communication standards.
- Computing and Data Storage: In applications such as server hardware or data centers, the SN74LVC1G07DCKR could potentially serve as an interface between multi-channel data buses and sensors, ensuring that the data transmitted is accurate and swift. The minimal propagation delay supports these requirements effectively.
- Healthcare: The device might find its place in medical imaging equipment, where the need for precise signal handling can impact diagnostic capabilities. If operating under strict regulations, checking for compliance with specific medical standards would be essential.
- Education and Research: In educational kits and experimental setups, the SN74LVC1G07DCKR could prove valuable for signal processing applications, providing students with hands-on experience in working with logic components and circuit design.
It is important to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are crucial to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) has established itself as a significant player in the semiconductor industry, especially in the realm of logic components. Their product offerings include a wide range of gates, buffers, and drivers, catering to diverse applications across various sectors. Within the logic category, TI’s focus extends to ensuring their components, such as the SN74LVC1G07DCKR, maintain high performance while adhering to environmental and safety standards.
Texas Instruments continually evolves its product catalog with innovative designs that address the needs of modern electronic applications. Besides the SN74LVC1G07DCKR, TI provides numerous other logic gates and buffers that share similar characteristics, potentially making their offerings versatile enough to suit a variety of engineering challenges.
Where to Find SN74LVC1G07DCKR by Texas Instruments
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Rochester Electronics
However, it is essential to check the current stock levels and pricing on those platforms, as availability may vary.