SN74LVC1G11DCKR by Texas Instruments

Overview of SN74LVC1G11DCKR by Texas Instruments

The SN74LVC1G11DCKR by Texas Instruments is a 1-channel, 3-input AND gate operating at a supply voltage range of 1.65 to 5.5 volts and capable of delivering an output current of 32mA. Encased in a compact SC-70, 6-pin package, it is designed to provide high-performance logical operations with low power consumption, making it suitable for a wide range of applications. This device is part of the larger LVC family, known for its low-voltage CMOS technology, offering faster propagation delays, higher driving capabilities, and more significant noise margins than older CMOS technologies. With a propagation delay (tpd) of 17.2 ns and a maximum power supply current of 0.01 mA, the SN74LVC1G11DCKR ensures efficient performance in fast-switching applications. Its compatibility with a broad range of operating temperatures, from -40°C to 125°C, along with its moisture sensitivity level of 1, makes it reliable in various environmental conditions.

Industry Applications for SN74LVC1G11DCKR

The versatility and robust performance of the SN74LVC1G11DCKR make it suitable for various industry applications, including:

  • Energy and Power Systems: The high driving capability and low power consumption might make it ideal for control systems in power distribution networks, ensuring efficient signal processing between sensors and actuators.
  • Renewable Energy: In solar inverters or battery management systems for wind turbines, the SN74LVC1G11DCKR could be used to implement logic controls that regulate power flow, optimize energy conversion, and prompt protective responses to fault conditions.
  • Consumer Electronics: Its ability to operate across a wide voltage range and its fast-switching capability may render it a perfect fit for portable electronic devices, where power efficiency and space are critical considerations.
  • Industrial Automation: The durability and temperature resilience of the SN74LVC1G1DCKR might allow it to be employed in industrial control circuits, potentially serving as a reliable component in the logic modules governing automated processes.

Note that these potential industry applications are conceptual and illustrative. Engineers and design teams must analyze and verify the suitability of the SN74LVC1G11DCKR for specific applications, ensuring compliance with industry standards and application requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company operating in more than 30 countries. TI designs and manufactures semiconductors and various integrated circuits, which it sells to electronics designers and manufacturers globally. Within the realm of logic circuits, TI has established a significant presence, particularly in the development and production of Gates and other logic components. The SN74LVC1G11DCKR is an example of TI’s commitment to providing high-quality, reliable components for a wide range of electronic applications. TI’s portfolio includes a variety of devices designed to meet the needs of almost any digital logic application, from simple gates to complex programmable logic devices. The company’s products are known for their durability, reliability, and performance, making TI a preferred choice for engineers and procurement specialists alike.

Where to Find SN74LVC1G11DCKR by Texas Instruments

To purchase the SN74LVC1G11DCKR, or to find alternatives that may better suit your application needs, visit findchips.com. Through findchips.com, you can compare current stock levels, pricing, and specifications of the SN74LVC1G11DCKR alongside other Gates from Texas Instruments or other manufacturers. Historically, this part has been available from multiple distributors, such as Win Source Electronics, Chip 1 Exchange, Quest Components, and Mouser Electronics. However, stock levels and availability may fluctuate, so it is crucial to visit findchips.com to get the most up-to-date information.

Compare pricing for SN74LVC1G11DCKR and other Gates / Logic at findchips.com