Overview of SN74LVC1G125DCKR by Texas Instruments
The SN74LVC1G125DCKR is a single, 1.65-V to 5.5-V buffer with 3-state outputs, encapsulated in a small, 5-pin SC-70 package. Manufactured by Texas Instruments, this part falls under the Bus Driver/Transceivers category within the broader Logic parts category. Texas Instruments introduced this component to the market on April 1, 1999, emphasizing its compatibility with both low voltage and standard voltage applications. Its most notable features include a maximum operating temperature of 125°C, minimum operating temperature of -40°C, and a nominal supply voltage of 1.8V, making it particularly versatile for a wide range of electronic applications.
With a maximum power supply current of only 0.01 mA and a propagation delay (tpd) of 9.3 ns, this component is designed for energy-efficient, high-speed operation. Its physical dimensions – 2 mm in length and 1.25 mm in width, along with a seated height max of 1.1 mm – make the SN74LVC1G125DCKR highly suited for space-constrained applications. Furthermore, it features advanced CMOS technology, underscoring Texas Instruments’ commitment to providing cutting-edge solutions for modern electronic challenges.
Industry Applications for SN74LVC1G125DCKR
The SN74LVC1G125DCKR may be suitable for various industry applications due to its versatile voltage range, compact footprint, and low power consumption. Notable potential applications include:
- Industrial Automation: This component may be utilized in industrial automation for signal buffering between different machinery components, especially in scenarios where space and power efficiency are critical.
- Aerospace and Defense: Its wide operating temperature range and robust package make it an excellent choice for aerospace and defense applications, where reliability under extreme conditions is paramount.
- Consumer Electronics: Given its ability to support both low and standard voltage levels, this buffer could find applications in consumer electronics, particularly in portable devices requiring battery efficiency and miniaturization.
- Telecommunications: The fast propagation delay and energy efficiency of the SN74LVC1G125DCKR may benefit high-speed communication equipment, enhancing signal integrity while minimizing power consumption.
Its properties such as compliance with RoHS, moisture sensitivity level 1, and ECMOS technology also make it a preferable choice for environmentally conscious applications that demand high reliability and advanced technology integration.
About Texas Instruments
Texas Instruments (TI) is renowned for its significant contributions to the semiconductor industry, particularly in the realm of Logic, including the production of Bus Driver/Transceivers like the SN74LVC1G125DCKR. TI has long been at the forefront of innovation, continuously advancing the technology used in Logic components to meet the evolving needs of the engineering and procurement markets. Their extensive portfolio includes a variety of bus drivers, transceivers, and other logic components, designed to cater to a broad spectrum of application requirements. TI’s commitment to quality, reliability, and performance, alongside their advanced technology, makes their components highly sought after in the engineering and technological landscapes.
Where to Find SN74LVC1G125DCKR by Texas Instruments
When looking to procure the SN74LVC1G125DCKR, it is advisable to visit our website, findchips.com. Here, you can access real-time data on stock levels, pricing, and availability from a wide range of distributors. For searching Bus Driver/Transceivers or alternate parts offered by Texas Instruments or other manufacturers, FindChips offers comprehensive search tools and parametric comparison options.
Historically, distributors such as Newark, DigiKey, Mouser Electronics, and Farnell have carried the SN74LVC1G125DCKR. However, stock levels and availability can vary, making it crucial to check current listings on FindChips to ensure the most accurate and updated information.