Overview of SN74LVC1G17DBVT by Texas Instruments
The SN74LVC1G17DBVT is a single buffer gate with Schmitt-Trigger inputs, designed for 1.65 V to 5.5 V VCC operation, and encapsulated in a SOT-23-5 package. This part is particularly suitable for systems that require logic-level conversions due to its wide operating voltage range. The device has a single input and a single output and offers non-inverting buffer functionality.
With a logic family/base number of 74LVC1G17, this component fits within the logic device type of a buffer, non-inverting. Key attributes include a minimum supply voltage of 1.65V and a maximum supply voltage of 5.5V, accommodating a variety of power supplies and reducing compatibility issues across different logic families. Compatible with CMOS technology, the part is suited for low-power and high-speed needs. It is rated with a Rohs compliance, indicating a lead-free component, suitable for use in environmentally sensitive contexts.
Key physical attributes include its small form factor in a 5-pin SOT-23 package, conducive for compact PCB layouts especially crucial in space-constrained applications. The device operates efficiently across a wide temperature range from -40°C to 125°C, making it versatile for various industrial environments.
Industry Applications for SN74LVC1G17DBVT
The SN74LVC1G17DBVT can potentially be used across various industries due to its robust functionality and adaptive specifications. Its properties might be ideal in applications where signal integrity is critical due to its Schmitt-Trigger feature which enhances noise immunity and prevents false switching. Below are some hypothetical applications:
- Energy and Power Systems: This part could potentially be used in control systems for energy management where stable and reliable logic operations are critical. Its tolerance to temperature variations and its capability of interfacing with multiple supply voltages could make it beneficial in environments with fluctuating thermal and electrical conditions.
- Renewable Energy: In renewable energy systems, such as solar panel controllers or wind turbine controllers, the high noise immunity provided by the Schmitt-Trigger inputs might possibly be useful for managing the electronic communication and signaling under variable environmental conditions.
- Automotive: Given the temperature grade of automotive indicated in its specifications, the SN74LVC1G17DBVT might potentially serve in automotive applications, dealing with engine control units or battery management systems where reliable operation across a broad temperature range is necessary.
These potential industry applications are only conceptual/illustrative and necessitate thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a prominent manufacturer in the semiconductor market, known for its broad range of products including analogue, digital signal processing, and integrated circuits. Within the realm of Gates, TI offers a variety of components similar to the SN74LVC1G17DBVT, suitable for various logic functions across industrial, consumer, and automotive markets. The company stands out for its commitment to manufacturing products that meet the necessary industrial standards and environmentally conscious specifications, such as RoHS compliance, which aligns with global environmental regulations.
Where to Find SN74LVC1G17DBVT by Texas Instruments
To purchase the SN74LVC1G17DBVT or to find more information on its availability and pricing, prospective buyers should visit findchips.com. For those interested in exploring different options within the Gates category, alternatives offered by Texas Instruments or other manufacturers can also be explored through this platform. Noteworthy distributors that have historically carried this part include Mouser Electronics, DigiKey, and Newark. To get the most recent stock levels and pricing, it’s essential to check on Findchips directly.