SN74LVC1G32DBVR by Texas Instruments

Overview of SN74LVC1G32DBVR by Texas Instruments

The SN74LVC1G32DBVR by Texas Instruments is a single 2-input OR gate, offering low-voltage operation from 1.65V to 5.5V, with a drive strength of 32mA. This component is packaged in a 5-pin SOT-23 format, making it suitable for compact, high-density installations. It operates over an extensive temperature range of -40 to 125°C, ensuring reliability in varying environmental conditions. Built using CMOS technology, it provides high-speed operation with a maximum propagation delay of 8ns, while maintaining a low supply current maximum of 0.01 mA.

As part of the electronic parts subcategory of Gates in the Logic category, this OR gate features nickel palladium gold (NiPdAu) terminal finishes, underlining its compliance with RoHS standards for lead-free and environmentally safe components. The combination of its small size, low power consumption, and high-speed operation makes it an attractive option for a wide range of applications.

Industry Applications for SN74LVC1G32DBVR

Due to its versatile features, the SN74LVC1G32DBVR can potentially be used in a variety of industry sectors. These applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance. Some of the possible applications include:

  • Energy and Power Systems: Its ability to operate at low voltages and drive strength of 32mA may make it suitable for control logic in smart meters, energy management systems, and power supply units. The robust temperature range also supports outdoor or variable environmental conditions typically encountered in this sector.
  • Renewable Energy Systems: The part’s efficiency and low power consumption could be advantageous in solar inverters, wind turbine controllers, and other renewable energy applications where maximizing efficiency is critical.
  • Automotive: With its wide operating temperature range and low-power operation, the SN74LVC1G32DBVR could potentially be utilized in automotive applications such as onboard diagnostics, infotainment system controls, and vehicle sensor data processing networks.
  • Consumer Electronics: The small footprint and high-speed operation make it ideal for compact consumer electronics, including wearables, smart home devices, and mobile phones, where space is limited, and efficiency is valued.

Note that these potential applications necessitate careful consideration by engineering and procurement teams to ascertain the part’s suitability for specific projects or products.

About Texas Instruments

Texas Instruments is a global semiconductor company that designs and manufactures a wide variety of electronic components, focusing heavily on analog and digital semiconductor ICs. With regards to the Gates category, specifically within the realm of Logic, Texas Instruments has a strong presence, offering a broad range of products tailored to various applications. The SN74LVC1G32DBVR is an example of their commitment to developing high-performance logic gates that address the needs of modern electronic designs, providing low-power, high-speed, robust solutions for an array of applications. The company is known for its innovation, quality, and reliability, continually pushing the boundaries of technology to create components that lead the industry.

Where to Find SN74LVC1G32DBVR by Texas Instruments

To procure the SN74LVC1G32DBVR, the Gates section on findchips.com provides a reliable platform for researching and purchasing this component. We recommend checking current stock levels and pricing directly through FindChips to ensure you’re getting the most up-to-date information. Previously, this OR gate has been available from distributors such as Win Source Electronics, Component Electronics, Inc., Sensible Micro Corporation, and NexGen Digital, among others, including major electronics distributors like Mouser Electronics, DigiKey, and Newark. However, stock levels and availability can fluctuate, so visiting findchips.com will offer the latest information on where to buy this part.

Compare pricing for SN74LVC1G32DBVR and other Gates / Logic at findchips.com