Overview of SN74LVC1G34DBVR by Texas Instruments
The SN74LVC1G34DBVR is a non-inverting buffer gate designed for multiple logic applications, offering high-performance processing with a voltage range of 1.65 V to 5.5 V. Housed in a compact SOT-23-5 package, this component boasts features such as a moisture sensitivity level of 1, making it suitable for a variety of challenging environments. With Logic IC Type noted as BUFFER, and with a supply voltage max of 5.5V and a min of 1.65V, it fits various power requirements effectively.
This particular model operates over an extended temperature range of -40 to 125 °C, ensuring reliability in diverse operating conditions. Furthermore, it adheres to numerous compliance standards, including RoHS, REACH, and is characterized by an ECCN code of EAR99, which simplifies international trade considerations. Notably, the buffer shows a robust electrostatic discharge sensitivity and comes in a green, plastic package, emphasizing Texas Instruments’ commitment to environmental considerations.
Industry Applications for SN74LVC1G34DBVR
The SN74LVC1G34DBVR potentially suits a broad range of applications across various industries, thanks to its versatile features and performance specifications. Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics: Devices like smartphones, tablets, and other personal electronics could potentially incorporate this buffer gate to manage signal integrity within their circuits.
- Computing and Data Storage: High-performance servers, network routers, and other data infrastructure hardware might utilize these types of buffers to handle high-speed signal transmission and conditioning.
- Industrial Automation: In automated manufacturing lines, precise control of machinery often necessitates robust logic circuits where components like the SN74LVC1G34DBVR buffer gate could be integrated to ensure reliable logical operations under various power conditions.
- Telecommunications: Communication equipment, such as signal processors and base station hardware, could possibly leverage these buffers for effective signal management and increased data throughput capability.
About Texas Instruments
Texas Instruments is a leader in the semiconductor industry, and its products in the Gates category of logic components, such as the SN74LVC1G34DBVR, underscore the company’s commitment to developing advanced electronic components that drive today’s technology across various industries. Texas Instruments produces a wide range of logic components beyond buffer gates, including flip-flops, shift registers, and multiplexers, many of which are integral to both everyday electronics and specialized devices. Their components are recognized for dependability and continuous innovation in the field of logic processing and signal integrity.
Where to Find SN74LVC1G34DBVR by Texas Instruments
To purchase the SN74LVC1G34DBVR, or to explore similar components, one can browse on findchips.com under the Gates category. It is crucial to check updated stock levels and current pricing as availability may vary. Historically, distributors such as Mouser Electronics, DigiKey, and Newark have carried this part. However, checking FindChips for the most recent information on availability and pricing is recommended.