SN74LVC1G86DCKR by Texas Instruments

Overview of SN74LVC1G86DCKR by Texas Instruments

The SN74LVC1G86DCKR from Texas Instruments is a single 2-input, 1.65-V to 5.5-V exclusive OR (XOR) gate, packaged in a compact 5-SC70 format. This component supports a wide supply voltage range from 1.65V to 5.5V, making it versatile for various logic applications. Its low on-resistance and high-speed operation are facilitated by advanced CMOS technology, with specific features including an output current capability of 32mA, and a nominal supply voltage of 1.8V. The logic case style is SC-70, with a 5-pin count, adhering to the standards for small outline, thin profile, and shrink pitch. It has a maximum operating temperature of 125 °C and a minimum of -40 °C, suitable for automotive temperature grades. Additionally, it is designed to be compliant with RoHS and REACH regulations, featuring a terminal finish of nickel palladium gold for reliability and environmental friendliness. Attributes such as propagation delay (tpd) being 9.9 ns, peak reflow temperature at 260 °C, and moisture sensitivity level at 1 highlight its robustness and suitability for high-performance applications.

Industry Applications for SN74LVC1G86DCKR

The SN74LVC1G86DCKR by Texas Instruments, with its precise and stable XOR logic function, low power consumption, and small footprint, could potentially be suited for a wide range of applications across different industries. Note that the following potential use cases are conceptual in nature and need to be further evaluated by engineering teams for compliance with industry standards and specific requirements.

  • Energy and Power Systems: In energy management systems, where efficient control and monitoring are crucial, this component might be used in logic control circuits for power distribution, contributing to the optimization of power usage and the reduction of waste.
  • Renewable Energy: For renewable energy applications, such as solar power inverters or wind turbine control systems, the SN74LVC1G86DCKR could be utilized in the logic circuits that manage power flow or in the fault detection modules, ensuring safe and efficient operation under varying conditions.
  • Consumer Electronics: In consumer electronics, such as smart home devices, wearables, and handheld gadgets, the component’s ability to operate across a broad voltage range allows for its integration into battery-operated devices, possibly as part of the power management or user interface logic, enhancing device functionality and user experience.

It is imperative to stress that these application ideas are hypothetical examples. Actual integration in end products requires detailed analysis and verification by professional engineers to ensure adherence to all relevant technical and safety standards.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that operates in more than 30 countries. TI is recognized for its broad portfolio of components, particularly within the Gates category of Logic circuits. Their products, including the SN74LVC1G86DCKR, are a testament to their commitment to innovation, reliable performance, and high-quality standards. TI specializes in manufacturing a variety of logic components such as XOR gates, AND gates, OR gates, and much more, designed to meet a comprehensive range of technical requirements. Their logic components are used in everything from simple consumer devices to complex industrial systems, underscoring TI’s influence in powering innovations across sectors. The company is also known for its commitment to sustainability and environmental responsibility in its manufacturing processes and supply chain.

Where to Find SN74LVC1G86DCKR by Texas Instruments

For professionals seeking to procure the SN74LVC1G86DCKR, or exploring alternatives within the Gates category, findchips.com offers a comprehensive resource to compare prices, check current stock levels, and find detailed component data. This part, along with a wide array of other Logic Gates from Texas Instruments and other manufacturers, can be found through this platform. Historically, distributors such as DigiKey, Mouser Electronics, LCSC, and Chip1Stop have carried this component. However, availability can vary, and for the most current information on stock status and pricing, it is recommended to visit findchips.com.

Compare pricing for SN74LVC1G86DCKR and other Gates / Logic at findchips.com