SN74LVC1G97DCKR by Texas Instruments

Overview of SN74LVC1G97DCKR by Texas Instruments

The SN74LVC1G97DCKR is a configurable multiple-function gate designed by Texas Instruments. This component is part of their Logic portfolio, more specifically belonging to the electronic parts subcategory of Other Logic ICs. It operates within an extensive temperature range from -40 to 125 °C, making it highly versatile for various industrial applications. Its logic type is a multi-function logic gate, with an output current of 32mA. The device incorporates three inputs, supporting a supply voltage that ranges from a minimum of 1.65V to a maximum of 5.5V, housed within an SC-70 package with 6 pins.

This integrated circuit embodies a blend of compactness and functionality, with a footprint measuring just 2 mm in length and 1.25 mm in width, complemented by a seated height maximum of 1.1 mm. Its plastic, green, SC-70, 6-pin package enables high-density mounting on printed circuit boards. The SN74LVC1G97DCKR is also characterized by its compliance with ROHS standards, signifying its adherence to current environmental directives regarding hazardous materials.

Key attributes such as CMOS technology, Schmitt trigger inputs for enhanced noise immunity, and a propagation delay (tpd) of 16.4 ns make this IC a suitable choice for a wide range of digital applications. Moreover, its power supply current max (ICC) is remarkably low at 0.01 mA, which combined with the 3-STATE output characteristics, and a moisture sensitivity level (MSL) of 1, underscores its efficiency and reliability for advanced electronic systems.

Industry Applications for SN74LVC1G97DCKR

The SN74LVC1G97DCKR, given its technical specifications and performance capabilities, might potentially be suitable for deployment across a range of industry applications. Each application, however, would require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are several possible use cases:

  • Consumer Electronics: It might potentially serve as a logic control element in smartphones, tablets, and wearables, where space is limited, and power efficiency is critical.
  • Industrial Automation: The IC could fpossibly ind utility in controlling logic gates within automated machinery PLCs (Programmable Logic Controllers), due to its wide operating temperature range and compact footprint.
  • Telecommunications: Given its fast propagation delay and CMOS technology, this part might possibly be used in network routers and switches, enhancing signal processing capabilities while maintaining energy efficiency.
  • Computing and Data Storage: It could potentially be used in the logic circuits of SSDs (Solid State Drives) or in the memory management units of computers where efficient, high-speed logic operations are necessary.
  • Electronic Manufacturing: The device could possibly be deployed in test and measurement equipment, particularly in logic analyzers or oscilloscopes, where precise logic functions and minimal power consumption are desirable.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification for adherence to specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor design and manufacturing company that develops analog ICs and embedded processors. Within the realm of logic ICs, Texas Instruments holds a prestigious position, offering a comprehensive portfolio that encompasses a wide array of products including but not limited to SN74LVC1G97DCKR and similar parts. Their offerings in the Other Logic ICs subcategory are distinguished by reliability, performance, and innovation. TI’s commitment to quality and its broad product range supports complex and critical applications across a multitude of sectors, reinforcing its role as a key player in the semiconductor industry.

Where to Find SN74LVC1G97DCKR by Texas Instruments

Those interested in purchasing the SN74LVC1G97DCKR should consider leveraging the resources available on findchips.com. Here, you can find comprehensive, up-to-date information on stock levels and pricing from various distributors. Historically, this part has been available from distributors including Win Source Electronics, Component Electronics, Inc., Chip1Stop, and TME, among others such as Quest Components, Bristol Electronics, Arrow Electronics, Mouser Electronics, DigiKey, and Newark. However, for current stock availability and best pricing, potential buyers should consult findchips.com. Furthermore, for those looking at alternate parts offered by Texas Instruments or other manufacturers within the category of Other Logic ICs, findchips.com offers a wide selection to meet various application needs.

Compare pricing for SN74LVC1G97DCKR and other Other Logic ICs / Logic at findchips.com