Overview of SN74LVC1T45DBVR by Texas Instruments
The SN74LVC1T45DBVR by Texas Instruments is a high-quality, Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs, designed for smooth and efficient communication between devices operating at different voltage levels. Packaged in a space-saving SOT-23 with 6 pins, it’s engineered for industrial temperature ranges of -40 to 85°C. This device falls under the electronic parts subcategory of Bus Driver/Transceivers in the Logic category, equipped with both output polarity and bidirectional count direction. With a maximum operating voltage of 5.5 V and minimum of 1.65 V, it offers versatility for various power supply configurations.
Featuring a CMOS technology and compliant with Pbfree, RoHS, and REACH standards, this transceiver ensures minimal signal degradation with a maximum propagation delay of 17.7 ns, accommodating swift data transfer rates. Thanks to its moisture sensitivity level of 1, the SN74LVC1T45DBVR affords durability and reliability in various environmental conditions, making it an essential component for designers and engineers focusing on creating products for demanding applications.
Industry Applications for SN74LVC1T45DBVR
The versatility and robust performance of the SN74LVC1T45DBVR may make it suitable for a broad array of applications across different industries. These might potentially include:
- Energy and Power Systems: Its ability to operate over a wide range of supply voltages makes it ideal for smart grid and renewable energy applications, where fluctuating power levels might otherwise pose a challenge.
- Transportation and Logistics: In transport systems and vehicle electronics, where reliability and precision are crucial, the SN74LVC1T45DBVR may enhance communication between different voltage domains.
- Automotive: Given its robust design and operational temperature range, it could be utilized in advanced driver-assistance systems (ADAS), in-vehicle networks, and other automotive-grade applications.
- Consumer Electronics: For devices requiring efficient power management and data integrity between components of varying voltage levels, this transceiver serves as an ideal solution.
Its technical properties, including low power consumption and high-speed signal transmission, further extend its applicability to complex digital systems and integrated circuits, emphasizing its utility in sophisticated electronic designs.
About Texas Instruments
Texas Instruments is a globally recognized leader in semiconductor design and manufacturing, especially renowned for its wide range of Bus Driver/Transceivers and Logic components. The SN74LVC1T45DBVR is a testament to TI’s commitment to innovation, quality, and reliability in the field of electronic components. Texas Instruments has a vast portfolio of devices similar to the SN74LVC1T45DBVR, including a variety of logic ICs, all designed to meet the evolving needs of the technology sector. Their products are widely regarded for their performance, energy efficiency, and durability, making TI a trusted name in industrial, automotive, and consumer electronics markets.
Where to Find SN74LVC1T45DBVR by Texas Instruments
To purchase the SN74LVC1T45DBVR, or to explore alternate parts that might suit specific application requirements, visiting findchips.com is a highly recommended first step. On findchips.com, you can compare the pricing, availability, and specifications of the SN74LVC1T45DBVR alongside a wide range of Bus Driver/Transceivers and other Logic components from Texas Instruments and other manufacturers.
Historically, the part has been available at distributors such as Win Source Electronics, Perfect Parts Corporation, LCSC, and Farnell, among others. However, stock levels and availability are subject to change, underscoring the importance of consulting findchips.com to obtain the most current stock levels and pricing information.