Overview of SN74LVC1T45DRLR by Texas Instruments
The SN74LVC1T45DRLR is a single-bit dual-supply bus transceiver with configurable voltage-level shifting and three-state outputs. Manufactured by Texas Instruments, this component is designed to facilitate bidirectional communication between devices operating at different voltage levels. The part operates within a wide supply voltage range of 1.65 V to 5.5 V and features a maximum operating temperature of 85 °C, making it suitable for various applications that require robust performance in demanding environments. Its compact SOT-553 package, which measures just 1.6 mm in length, 1.2 mm in width, and a maximum seated height of 0.6 mm, allows for efficient use of space in electronic designs.
This part belongs to the electronic parts subcategory of Bus Driver/Transceivers within the category of Logic. As of the current writing, it is worth noting that the SN74LVC1T45DRLR is ROHS compliant, Pb-free, and is classified as an active part in Texas Instruments’ product lifecycle.
Industry Applications for SN74LVC1T45DRLR
The SN74LVC1T45DRLR could potentially serve in various industry applications due to its dual-supply capability and bidirectional level shifting. Here are a few examples of industries where this part might find application:
- Energy and Power Systems: In energy management systems, the SN74LVC1T45DRLR might be used for interfacing microcontrollers with different voltage levels across various components, enabling seamless communication between systems that require voltage translation. The part’s low power supply current of 0.004 mA can contribute to energy efficiency in portable applications.
- Transportation and Logistics: The capability of the SN74LVC1T45DRLR to handle different voltage levels may allow for its utilization in control systems within vehicles or logistics automation. Here, it could connect various sensors and microcontrollers that operate at different supply voltages, ensuring smooth data transfer and control operations.
- Automotive: Although specific automotive standards are not cited, if those are required, the SN74LVC1T45DRLR might support engine control units (ECUs) and infotainment systems that integrate components of varying voltage levels. Its operating temperature range of -40 °C to 85 °C makes it suitable for the automotive environment.
It is important to note that these potential industry applications are only conceptual and illustrative. Verification and analysis by engineering and design teams are necessary to ensure compliance with industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company well known for its wide range of logic devices, including SN74LVC1T45DRLR and similar logic components. The company has extensive experience in producing bus driver and transceiver solutions, particularly in the LVC series, which includes LVC/LCX/Z family devices. TI’s offerings encompass various configurations, including non-inverting and inverting logic families, which are essential for building effective and efficient electronic systems.
TI’s commitment to compliance and quality further enhances the application of its parts in critical industries. With a focus on robust performance and innovative solutions, Texas Instruments maintains a strong portfolio of transceivers that can cater to the evolving needs of modern electronic applications.
Where to Find SN74LVC1T45DRLR by Texas Instruments
It is advisable for readers to research where to purchase the SN74LVC1T45DRLR on findchips.com. This platform provides real-time stock levels and pricing details for electronic components, including bus driver/transceivers. Historically, this part has been available at distributors such as:
- Win Source Electronics
- Chip1Stop
- Ameya Holding Limited
- Rochester Electronics
- Arrow Electronics
- DigiKey
- Newark
However, it is essential to check findchips.com for the most current availability, as stock levels may vary.