Overview of SN74LVC2G04DCKR by Texas Instruments
The SN74LVC2G04DCKR by Texas Instruments is a dual channel inverter, designed for optimal performance in a variety of electronic applications. Operating within a supply voltage range of 1.65V to 5.5V, this component belongs to the Gates subcategory within logic devices. Constructed in a compact SC-70 package with 6 pins, it is notable for its small footprint and high efficiency.
Key features include robust output current capabilities, supporting up to 32mA, and a broad operating temperature range from -40°C to 125°C, ensuring functionality under diverse environmental conditions. The device is also designed for low power consumption, with a maximum power supply current of 0.01 mA. Noteworthy attributes also encompass a ‘green’ compliance with RoHS and Reach, minimal moisture sensitivity (Level 1), and Propagation Delay (tpd) of 8 nanoseconds which facilitates fast operations in high-speed switching environments.
Industry Applications for SN74LVC2G04DCKR
Given its features, the SN74LVC2G04DCKR could potentially find applications across various industries. Here are a few conceptual possibilities:
- Consumer Electronics: This part may be utilized in the design of devices such as smartphones and tablets. Its low power consumption and high operational temperature range make it suitable for mobile environments which demand efficient power usage and high reliability.
- Telecommunications: In communication equipment, which requires dependable signal processing, the dual inverter might be used to enhance signal integrity within network devices.
- Computing and Data Storage: For server motherboards and solid-state drives (SSDs), where power efficiency and high-speed operation are critical, the SN74LVC2G04DCKR could potentially be integrated. The device’s rapid propagation delay supports the high-speed data processing required in modern computing environments.
- Industrial Automation: In automated systems or PLCs, this component might be utilized, leveraging its robustness and operational stability in wide temperature ranges, which are often characteristic of industrial sites.
Note that these potential industry applications are only conceptual or illustrative and should be analyzed and verified by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Texas Instruments
Texas Instruments (TI) is widely regarded as a pioneer and leader in the semiconductor industry, particularly known for its broad array of logic components, including those in the Gates category. TI’s innovations in CMOS logic Gates are exemplified by products like the SN74LVC2G04DCKR, and its variants, which are part of the larger LVC family known for low-voltage operation and high-speed performance.
TI’s commitment to technology and quality is evident in the continuous development of their logic products that address the needs of modern electronic systems. Their logic devices span a wide range to include complex DSPs and analog solutions, positioning them as a comprehensive provider for both experimental applications and volume production.
Where to Find SN74LVC2G04DCKR by Texas Instruments
To locate the SN74LVC2G04DCKR for purchase, visiting findchips.com provides a consolidated view of real-time inventory from multiple distributors. Historically, this part has been available from a range of distributors including Win Source Electronics, LCSC, and Mouser Electronics, amongst others. These vendors are known for their reliable service, but stock levels and pricing should be confirmed directly via findchips.com. Additionally, for finding alternate parts or similar components from Texas Instruments or other manufacturers, one can search within the Gates category on this platform.