SN74LVC2G06DCKR by Texas Instruments

Overview of SN74LVC2G06DCKR by Texas Instruments

The SN74LVC2G06DCKR is a dual-channel inverter designed to operate within a supply voltage range of 1.65 V to 5.5 V, making it versatile for various low-voltage applications. This component, manufactured by Texas Instruments, features open-drain outputs and is packaged in a 6-pin SC-70 configuration. The operating temperature range extends from -40 °C to 125 °C, ensuring reliability in diverse environments.

This logic device belongs to the subcategory of Gates within the broader category of Logic components. Its specifications include a maximum output current of 32 mA and a propagation delay of approximately 7.2 ns, allowing for efficient signal processing in digital systems. The part is compliant with environmental standards such as RoHS and contains no lead, catering to modern design requirements for eco-friendly components.

The SN74LVC2G06DCKR is categorized as an active part, with a lifecycle indicating that it is still in production and available for integration into various electronic projects. Its compact size and surface mount capability make it particularly appealing for applications where space is limited.

Industry Applications for SN74LVC2G06DCKR

Based on the characteristics and specifications of the SN74LVC2G06DCKR, several potential industry applications can be identified:

  • Education and Research: This part might serve in experimental setups and prototype designs in educational institutions, where knowledge in microelectronics and digital logic is imparted. Its small form factor and low voltage operation could enhance classroom projects and research initiatives related to digital circuits.
  • Security and Surveillance: Potentially, the SN74LVC2G06DCKR could be used in security systems, such as alarm circuits or camera systems, where reliable signal integrity is essential. The device’s open-drain output may facilitate the integration of multiple sensors or indicators in a single circuit design.
  • Audio and Video Systems: The logic characteristics of this inverter might find applications in audio and video transmission systems, where signal buffering is required. By ensuring clean signal transitions, the device could help maintain sound and picture quality in applications ranging from home theaters to professional sound equipment.

It is essential to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a leading manufacturer in the semiconductor industry, well known for its extensive range of logic products, particularly in the category of Gates. They offer a variety of options that cater to diverse applications, from consumer electronics to industrial control systems. The SN74LVC2G06DCKR is one of many parts in TI’s portfolio that aim to address the growing need for efficient and compact logic solutions.

In addition to inverters, TI manufactures various logic families, including standard, low-voltage, and high-speed logic devices, which can be utilized in numerous applications. Their commitment to innovation and quality makes them a reliable source for engineers and designers seeking effective solutions for complex electronic systems.

Research Price and Stock for SN74LVC2G06DCKR by Texas Instruments on Findchips.com

To obtain the most current stock and pricing information for the SN74LVC2G06DCKR, it is advisable to consult Findchips. This resource provides comprehensive access to various distributors who have historically offered this part, including:

  • Win Source Electronics
  • Chip One Stop
  • Mouser Electronics
  • DigiKey

Please note that stock levels and pricing may vary, so it is crucial to check Findchips for the most accurate and up-to-date information. Additionally, the platform can help identify alternative parts within the same Gates subcategory, potentially provided by Texas Instruments or other manufacturers.

Compare pricing for SN74LVC2G06DCKR and other Gates / Logic at findchips.com