SN74LVC2G08DCUR by Texas Instruments

Overview of SN74LVC2G08DCUR by Texas Instruments

The SN74LVC2G08DCUR is a dual 2-input AND gate that operates over a supply voltage range of 1.65V to 5.5V. Manufactured by Texas Instruments, this component is part of the 74LVC family, known for its low-voltage CMOS logic. This particular model is encapsulated in an 8-pin VSSOP (Very Small Shrink Outline Package), making it suitable for compact designs with tight PCB space requirements. Rated for operation from -40 to 125°C, it offers robust performance for a wide range of environmental conditions.

With a maximum output current of 32mA and propagation delays (tpd) typically around 3.8 ns to 4.7 ns, depending on supply voltage, this AND gate is designed for high-speed logic operations. Additional attributes include a moisture sensitivity level (MSL) of 1, indicating good moisture resistance during soldering and packaging, and a low power supply current maximum of 0.01 mA, highlighting its efficiency in power consumption. The device supports 3-state output characteristics and is fully compliant with RoHS and REACH regulations, making it an environmentally conscious choice for designers and engineers.

Industry Applications for SN74LVC2G08DCUR

The versatility and performance characteristics of the SN74LVC2G08DCUR make it potentially suitable for a variety of industry applications. Note that the suitability of this component for any specific application requires careful analysis and verification by engineering and design teams to ensure compliance with all relevant standards and requirements. Applications could potentially include:

  • Consumer Electronics: Devices such as smartphones, tablets, and smartwatches might utilize the SN74LVC2G08DCUR in their logic circuits. The component’s low power consumption and high-speed operation could help maximize battery life and improve device performance.
  • Industrial Automation: Systems that require reliable digital logic operations, such as PLCs (Programmable Logic Controllers), might incorporate this AND gate for its robust temperature range and operational efficiency.
  • Telecommunications: Networking equipment, including routers and switches, could benefit from the fast switching speeds and low voltage operation of the SN74LVC2G08DCUR, potentially enhancing data throughput and reducing energy consumption.
  • Computing and Data Storage: Servers and storage systems might leverage the SN74LVC2G08DCUR for managing data flow and control signals, where its high-speed logic and minimal power draw are advantageous.
  • Electronic Manufacturing: Automated testing equipment (ATE) utilized in the manufacture of electronics could incorporate this AND gate for its precision and reliability across various environmental conditions.

It’s imperative to stress that these potential industry applications are illustrative and that actual implementation would necessitate a thorough evaluation to ascertain compliance with all necessary standards and specific application demands.

About Texas Instruments

Texas Instruments (TI), a leading manufacture in the semiconductor industry, is renowned for its broad portfolio of components, including an extensive range of logic gates like the SN74LVC2G08DCUR. Texas Instruments has a rich history in the development and production of Gates and other logic components. Their products are marked by innovation and reliability, catering to a wide spectrum of applications from consumer electronics to industrial systems. TI’s focus on technology advancements, coupled with strict adherence to quality and environmental standards, makes it a preferred choice for engineers and designers looking for high-performance logic solutions.

Where to Find SN74LVC2G08DCUR by Texas Instruments

For those looking to procure the SN74LVC2G08DCUR, findchips.com offers a comprehensive and up-to-date platform to research and compare current stock levels and pricing from multiple distributors. Historically, distributors such as Mouser Electronics, DigiKey, and Newark have stocked this component. However, availability can fluctuate, and for the most current information on availability, pricing, and potential alternative Gates offered by Texas Instruments or other manufacturers, visiting FindChips directly is highly recommended. This ensures access to real-time data, helping procurement professionals and engineers make informed decisions based on the latest market conditions.

Compare pricing for SN74LVC2G08DCUR and other Gates / Logic at findchips.com