Overview of SN74LVC2G14DBVR by Texas Instruments
The SN74LVC2G14DBVR by Texas Instruments is a dual inverter Schmitt trigger designed for 1.65 V to 5.5 V operation, encapsulated in a 6-SOT-23 package. This component is essential for signal conditioning because of its ability to toggle output based on the input signal’s rise and fall past a certain threshold, which is inherent to the Schmitt trigger functionality. This attribute makes it particularly useful in noisy environments where signal integrity is a concern. Fabricated using Texas Instruments’ advanced CMOS technology, the SN74LVC2G14DBVR offers low power consumption combined with high-speed operation, maintaining the output current at 32mA.
Key specifications include a wide supply voltage range from 1.65V to 5.5V, making it suitable for a plethora of low-power and mixed-power applications. The logic function is housed in a small-outline transistor (SOT-23) package, renowned for its minimal footprint and high reliability. According to its “Part Data Attributes” from findchips.com, the device features include a RoHS compliance code, which asserts its construction without the use of hazardous materials. Moreover, its low power supply current (maximum of 0.01 mA) and its ability to handle loads up to 50 pF with a propagation delay (tpd) of 9.5 ns highlight its efficiency and speed, respectively.
Industry Applications for SN74LVC2G14DBVR
The versatility of the SN74LVC2G14DBVR lends itself to a multitude of applications across various industries due to its robust design and performance characteristics. Here are a few potential applications, but it’s crucial to note that specific use cases must be carefully analyzed and verified by engineering and design teams prior to implementation:
- Energy and Power Systems: The device can potentially be utilized in power supply circuits, where noise immunity and stable operation across various voltage levels are critical. Its low power consumption and ability to operate over a wide voltage range make it suitable for battery-powered energy monitoring systems.
- Renewable Energy: In the renewable energy sector, the SN74LVC2G14DBVR might find applications in control circuits of solar panels and wind turbines, where precise control and stability in fluctuating environmental conditions are essential. Its small size also allows for compact PCB designs in space-constrained applications.
- Automotive: Automotive electronic systems, such as sensor signal processing units or automotive control systems, could benefit from this component’s Schmitt trigger input, which ensures clean, bounce-free signals for reliable operation. Its operating temperature range of -40°C to 125°C also suits the automotive industry’s stringent requirements.
It is imperative to underscore that these applications are conceptual and illustrative. Each application’s compatibility with the SN74LVC2G14DBVR requires thorough validation to meet specific operational criteria.
About Texas Instruments.
Texas Instruments is a leading manufacturer in the semiconductor industry, with a wide array of products ranging from calculators to advanced integrated circuits (ICs). Within the realm of Gates and Logic in general, Texas Instruments is known for its high-quality, robust, and innovative designs that cater to the evolving needs of technology across various sectors. The SN74LXC2G14DBVR is part of Texas Instruments’ broad portfolio, which includes a variety of logic gates, microcontrollers, and analog ICs, emphasizing the company’s commitment to versatility and innovation. Texas Instruments not only excels in manufacturing but also in providing comprehensive support and resources for developers, ensuring the integration of its components into various applications can be done with ease and efficiency.
Where to Find SN74LVC2G14DBVR by Texas Instruments
For engineering and procurement professionals looking to integrate the SN74LVC2G14DBVR into their projects, findchips.com serves as an essential resource for real-time pricing, availability, and datasheets from a plethora of distributors. When searching for alternate parts or similar components by Texas Instruments or other manufacturers, utilizing the Gates filter can significantly streamline the sourcing process. Historically, this part has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, Perfect Parts Corporation, and LCSC. However, for the most current stock levels, pricing, and potential new sourcing options, it is recommended to consult findchips.com directly.