Overview of SN74LVC2G17DCKT by Texas Instruments
The SN74LVC2G17DCKT by Texas Instruments is a dual-channel buffer with Schmitt-Trigger inputs, designed for 1.65-V to 5.5-V operation. This component ensures stability under varying input conditions, making it suitable for interfacing across different voltage levels in multi-voltage systems. Packaged in a compact SC-70 with 6 pins, its small footprint is ideal for high-density mounting in modern electronics. The part operates over a wide temperature range from -40°C to 125°C, which enhances its usability across various industrial and automotive applications. It belongs to the 74LVC logic family, known for its low-voltage operation and low power consumption.
The specification includes RoHS compliance, making it suitable for use in environmentally sensitive applications. Moreover, moisture sensitivity level 1 denotes that this part maintains its reliability and performance even under exposure to moisture during production phases. Key attributes such as a propagation delay of 5.4 ns at nominal supply voltage and an output current capability of up to 0.032 A highlight its responsiveness and drive strength. The unit’s packaging is also noted as being “GREEN,” emphasizing environmental considerations in its manufacturing.
Industry Applications for SN74LVC2G17DCKT
The SN74LVC2G17DCKT might find potential utility across various high-tech industries. These applications are provisional and illustrative, requiring further verification by each application’s engineering and design teams:
- Consumer Electronics: The device’s ability to interface different voltage levels potentially makes it suitable for various consumer electronics where interfacing between low-powered microcontrollers and higher voltage components is necessary. For instance, in wearable devices, it might buffer signals from low-voltage sensors to processors operating at higher voltages.
- Industrial Automation: In industrial environments, robustness and reliability are crucial. The wide operating temperature range and high drive capability of this buffer could potentially be advantageous for controlling actuators and sensors in manufacturing robots and automated quality control systems.
- Telecommunications: For communication devices that require stable signal conditioning, the Schmitt-Trigger inputs of this buffer could potentially be used to clean up noisy signals, enhancing the reliability of data transmission.
- Automotive: Given its temperature grade, this device might possibly be used in automotive applications, such as in electronic control units (ECUs) where stable voltage levels and signal integrity are crucial amidst fluctuating environmental conditions.
Please note that the potential applications listed here are solely conceptual and might require detailed analysis and verification for compliance with industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs and manufactures semiconductors and various digital technologies for the electronics market. SN74LVC2G17DCKT is a testament to their experience in Gates and logic devices. TI’s dedication to innovation has helped them develop a diverse range of products within the logic segment, particularly within the LVC family, known for its low-voltage operating range and robust performance.
The company has been instrumental in advancing the technology surrounding logic devices, manifesting products that ensure reliability and performance. The SN74LVC2G17DCKT and similar products benefit from TI’s emphasis on environmental responsibility and advanced construction technologies, including roHS compliant and green packaging.
Where to Find SN74LVC2G17DCKT by Texas Instruments
SN74LVC2G17DCKT is available through multiple distributors, including Mouser Electronics, DigiKey, and Newark. However, to obtain current stock levels, pricing information, and ensure the availability of the genuine product, potential buyers should visit findchips.com. Here, one can not only locate SN74LVC2G17DCKT but also explore alternatives within the Gates subcategory from Texas Instruments and other manufacturers.