SN74LVC2G241DCUR by Texas Instruments

Overview of SN74LVC2G241DCUR by Texas Instruments

The SN74LVC2G241DCUR is a dual channel, non-inverting buffer characterized by its ability to operate within a voltage range of 1.65 V to 5.5 V. It features three-state outputs, making it versatile for various applications. This component is manufactured by Texas Instruments and comes in an 8-VSSOP package, which is known for its compact dimensions and efficient space utilization on circuit boards. The device operates under a wide temperature range of -40 °C to 125 °C, making it suitable for use in environments with varying thermal conditions.

Key specifications of the SN74LVC2G241DCUR include:

  • Maximum output current of 32 mA (I(ol))
  • Propagation delay of 8.8 ns, with a nominal supply voltage of 3.3 V
  • Moisture sensitivity level of 1, indicating its resilience in handling
  • It is Pb-free and complies with RoHS standards, ensuring environmental safety
  • Manufactured with a CMOS technology, contributing to its low power consumption

This part is classified under the Bus Driver/Transceivers subcategory within the broader category of Logic components. Given its attributes, the SN74LVC2G241DCUR is an active part within its lifecycle, providing engineers with reliable performance in their designs.

Industry Applications for SN74LVC2G241DCUR

The SN74LVC2G241DCUR might find utility in various industry applications, owing to its flexible operational characteristics. Some potential applications could include the following:

  • Consumer Electronics: Devices such as smartphones, tablets, or smart TVs could potentially utilize this buffer for signal conditioning or interfacing various electronic functions. The low power consumption and compact size contribute to the efficiency of such applications.
  • Internet of Things (IoT): In IoT devices, where space and power are at a premium, the SN74LVC2G241DCUR could function as a buffer to enable communication between different modules, ensuring that signals are accurately transmitted without significant loss or distortion.
  • Audio and Video Systems: This part might be used in audio/video processing units where buffering of signals could enhance performance, ensuring smooth data transmission and reception while maintaining audio and visual integrity.
  • Smart Cities: The integration of sensors and communication technologies in urban infrastructure could benefit from the SN74LVC2G241DCUR. It might serve as an essential component in signal processing in systems that monitor traffic, environmental conditions, or energy use.
  • Medical Imaging: In medical imaging applications, reliable data transmission is critical. The SN74LVC2G241DCUR could potentially be implemented in devices to maintain signal integrity and speed in the processing of imaging data.

These potential applications are conceptual and should undergo thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments is a global leader in the design and manufacture of semiconductors and various integrated circuits, particularly in the Logic category. The company offers a range of solutions tailored for specific industry needs, including the SN74LVC2G241DCUR. Their extensive portfolio includes various buffer and transceiver components that are designed to enhance signal reliability and efficiency in electronic devices.

Texas Instruments has developed similar components in this category, providing options for engineers looking for alternatives or complementary parts. Their products are widely used in consumer electronics, automotive applications, industrial systems, and communication technologies, amongst other sectors.

Where to Find SN74LVC2G241DCUR by Texas Instruments

SN74LVC2G241DCUR, it is advisable to visit findchips.com, where you can explore current availability and pricing. This site also provides a comprehensive list of distributors where the part has been historically available, which includes:

  • Win Source Electronics
  • Chip1Stop
  • Mouser Electronics
  • DigiKey

It is important to check findchips.com for the most up-to-date stock levels and pricing as they may vary among distributors.

Compare pricing for SN74LVC2G241DCUR and other Bus Driver/Transceivers / Logic at findchips.com