SN74LVC2G34DCKR by Texas Instruments

Overview of SN74LVC2G34DCKR by Texas Instruments

The SN74LVC2G34DCKR is a dual buffer, non-inverting electronic component designed and manufactured by Texas Instruments. This integrated circuit (IC) is housed in a small outline, thin profile, shrink pitch SC-70 package with a 6-pin configuration. It operates over a wide supply voltage range from 1.65V to 5.5V, making it adaptable to various power supply requirements. The logic device type is specifically categorized under buffers within the larger family of Gates in the realm of Logic components.

Some of the noteworthy features of the SN74LVC2G34DCKR include its compliance with RoHS standards, indicating its production with environmentally friendly materials. Its encapsulation in a plastic/epoxy package ensures durability and resistance against physical stress. With an operating temperature range from -40°C to 125°C, this component is suitable for various environments and applications. Furthermore, the device’s low power consumption, highlighted by a maximum supply current of just 0.01 mA, along with a propagation delay (tpd) of 8.6 ns at nominal supply voltage, exemplifies its efficiency and high-speed performance.

Industry Applications for SN74LVC2G34DCKR

The SN74LVC2G34DCKR by Texas Instruments has a broad range of potential applications across various industries. Its characteristics make it highly suitable for environments requiring low power consumption and space-saving circuit designs. The following are some of the key industries with possible use cases:

  • Education and Research: This component might be used in experimental projects and educational kits that require logic level shifting or buffering. Its small size and low power requirement are particularly advantageous for portable and energy-efficient designs.
  • Security and Surveillance: Surveillance systems often utilize complex logic circuits for signal processing. The SN74LVC2G34DCKR can potentially serve as a reliable buffer in these systems, ensuring stable signal transmission amidst various electronic components.
  • Audio and Video Systems: High-definition audio and video equipment require precise signal management to maintain quality. The dual buffer could be used in audio amplifiers, video processors, and signal conditioning applications to support clear and crisp output.
  • Financial Technology (Fintech): Advanced computing equipment used in fintech, like ATMs and point of sale (POS) systems, can benefit from the low-propagation delay and efficient power consumption of this IC for faster transaction processing and data transfer.
  • Computing and Data Storage: In the realm of computer hardware and data storage solutions, this IC could contribute to the facilitation of high-speed data transfer and interface communication, enhancing overall system performance.

Note that these potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific use cases.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs, manufactures, and markets digital signal processors, discrete and integrated circuits for electronic equipment. Within the category of Logic components, TI holds a prominent position, especially in the area of advanced Gates and buffers. The SN74LVC2G34DCKR, along with its counterparts in the SN74LVC family, exemplifies TI’s commitment to providing high-quality, reliable logic solutions that meet the rigorous demands of modern electronic systems. These components are characterized by their versatility, performance, and the company’s emphasis on environmental responsibility, as reflected in their compliance with RoHS standards.

Where to Find SN74LVC2G34DCKR by Texas Instruments

For those looking to purchase the SN74LVC2G34DCKR, findchips.com provides a comprehensive platform to compare availability and pricing from various distributors. To find alternate Gates or logic components that might be suitable for a particular application, using the detailed search and comparison tools on the site is advised. Historically, this part has been available at distributors such as Win Source Electronics, LCSC, Sensible Micro Corporation, Ameya Holding Limited, TME, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, for the most current stock levels, pricing, and possible alternatives, always refer to the findchips.com platform.

Compare pricing for SN74LVC2G34DCKR and other Gates / Logic at findchips.com